Part Details for CMDSH2-3 by Galaxy Microelectronics
Results Overview of CMDSH2-3 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMDSH2-3 Information
CMDSH2-3 by Galaxy Microelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for CMDSH2-3
CMDSH2-3 CAD Models
CMDSH2-3 Part Data Attributes
|
CMDSH2-3
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
CMDSH2-3
Galaxy Microelectronics
Small Signal Schottky Diode; Configuration: Single; VRRM Max (V): 30V; IAV Max (A): 0.2A; VFM Max (V): 0.55V; @ IF (A): 0.2A; IR Max (uA): 50uA; @VR (V): 30V; TRR Max (ns): 5ns; Pin: F1; Package: SOD-323
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SOD-323 | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CMDSH2-3
This table gives cross-reference parts and alternative options found for CMDSH2-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMDSH2-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NSR0230P2T5G | onsemi | $0.0919 | 200 mA, 30 V, Schottky Barrier Diode, SOD-923, 1.0x0.6, 0.43 Max Height, 8000-REEL | CMDSH2-3 vs NSR0230P2T5G |
CMDSH2-3TIN/LEAD | Central Semiconductor Corp | Check for Price | Rectifier Diode, | CMDSH2-3 vs CMDSH2-3TIN/LEAD |
RB520S-30RS | Taiwan Semiconductor | Check for Price | Rectifier Diode, | CMDSH2-3 vs RB520S-30RS |
SD106WSG-CB2-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, | CMDSH2-3 vs SD106WSG-CB2-R |
NSR02301MX4T5G | onsemi | Check for Price | 200 mA, 30 V, Trench-based Schottky Diode in X4DFN2 (01005) 30 V, 200 mA Trench-based Schottky Diode assembled X4DFN2 (01005) package, X4DFN-2, 10000-REEL | CMDSH2-3 vs NSR02301MX4T5G |
RB520L-30 | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | CMDSH2-3 vs RB520L-30 |
LRB520S-30T1G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-79, 2 PIN | CMDSH2-3 vs LRB520S-30T1G |
MA2SD32 | Panasonic Electronic Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, SSMINI2-F1, 2 PIN | CMDSH2-3 vs MA2SD32 |
CH521G-30GP-A | CHENMKO Enterprise Co Ltd | Check for Price | Rectifier Diode, | CMDSH2-3 vs CH521G-30GP-A |
RB520S-30 | Rectron Semiconductor | Check for Price | Rectifier Diode, | CMDSH2-3 vs RB520S-30 |