-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.0 mm, Omnidirectional, PCB Mount, 3.0 Vdc, Electret Condenser Microphone
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4100-ND
|
DigiKey | MIC COND ANLG OMNI -40DB 0.236"D Min Qty: 1 Lead time: 21 Weeks Container: Box |
399 In Stock |
|
$0.9208 / $1.5300 | Buy Now |
DISTI #
490-CMC-6036-40T
|
Mouser Electronics | Microphones 3Vdc -40db Terminal 6mm Omnidirectional RoHS: Compliant | 623 |
|
$0.9200 / $1.5300 | Buy Now |
|
Onlinecomponents.com | Electret Condenser Microphone - 6.0 mm - Omnidirectional - PCB Mount - 3.0 Vdc RoHS: Compliant |
310 In Stock |
|
$0.7950 / $0.9780 | Buy Now |
DISTI #
CMC-6036-40T
|
TME | Microphone, electret, 20Hz÷20kHz, 2.2kΩ, -40dB, Ø6x3.6mm, 500uA Min Qty: 500 | 0 |
|
$1.0300 | RFQ |
|
Master Electronics | Electret Condenser Microphone - 6.0 mm - Omnidirectional - PCB Mount - 3.0 Vdc RoHS: Compliant |
310 In Stock |
|
$0.7950 / $0.9780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMC-6036-40T
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CMC-6036-40T
Same Sky
6.0 mm, Omnidirectional, PCB Mount, 3.0 Vdc, Electret Condenser Microphone
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Same Sky | |
Consumer IC Type | MICROPHONES | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |