-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4098-ND
|
DigiKey | MIC COND ANLG OMNI -32DB 0.236"D Min Qty: 1 Lead time: 21 Weeks Container: Box |
219 In Stock |
|
$0.6600 / $1.1100 | Buy Now |
DISTI #
490-CMC-6027-32T
|
Mouser Electronics | Microphones 2Vdc -32db Terminal 6mm Omnidirectional RoHS: Compliant | 807 |
|
$0.6600 / $1.0800 | Buy Now |
|
Onlinecomponents.com | Electret Condenser Microphone - 6.0 mm - Omnidirectional - PCB Mount - 2.0 Vdc RoHS: Compliant |
500 In Stock |
|
$0.6310 / $0.6880 | Buy Now |
DISTI #
CMC-6027-32T
|
TME | Microphone, electret, 100Hz÷20kHz, 2kΩ, -32dB, Ø6x2.7mm, 500uA Min Qty: 1000 | 0 |
|
$0.8700 | RFQ |
|
Master Electronics | Electret Condenser Microphone - 6.0 mm - Omnidirectional - PCB Mount - 2.0 Vdc RoHS: Compliant |
500 In Stock |
|
$0.6310 / $0.6880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMC-6027-32T
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CMC-6027-32T
Same Sky
6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Same Sky | |
Consumer IC Type | MICROPHONES | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
CUI Devices provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure optimal performance, thermal management, and reliability.
Proper thermal management involves providing adequate heat dissipation through a heat sink, thermal interface material, and airflow. Ensure the component is mounted on a thermally conductive surface, and consider using thermal simulation tools to optimize the design.
CUI Devices typically provides recommended soldering and rework conditions in their datasheet or application notes. Follow these guidelines to prevent damage to the component and ensure reliable connections.
Handle the component by the body, avoiding touching the pins or electrical contacts. Store the component in an anti-static bag or container, and ensure the storage area is ESD-protected. Follow standard ESD handling and storage procedures.
Reliability and lifespan expectations depend on various factors, including operating conditions, environmental factors, and usage patterns. Consult with CUI Devices or a qualified reliability engineer to determine the expected lifespan and reliability of the component in your specific application.