-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.0 mm, Omnidirectional, Wire Leads, 2.0 Vdc, Electret Condenser Microphone
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-CMC-6027-32L100
|
Mouser Electronics | Microphones 2Vdc microphone 6mm wire leads RoHS: Compliant | 565 |
|
$0.7610 / $1.4800 | Buy Now |
|
Onlinecomponents.com | Electret Condenser Microphone - 6.0 mm - Omnidirectional - Wire Leads - 2.0 Vdc RoHS: Compliant |
1000 In Stock |
|
$0.7880 / $0.9820 | Buy Now |
DISTI #
CMC-6027-32L100
|
TME | Microphone, electret, 100Hz÷20kHz, 2kΩ, -32dB, Ø6x2.7mm, 500uA Min Qty: 1000 | 0 |
|
$1.0000 | RFQ |
|
Master Electronics | Electret Condenser Microphone - 6.0 mm - Omnidirectional - Wire Leads - 2.0 Vdc RoHS: Compliant |
1000 In Stock |
|
$0.7880 / $0.9820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMC-6027-32L100
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CMC-6027-32L100
Same Sky
6.0 mm, Omnidirectional, Wire Leads, 2.0 Vdc, Electret Condenser Microphone
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Same Sky | |
Consumer IC Type | CONSUMER CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |