Part Details for CM10-#22SC(S1)(D8)-100 by DDK Ltd
Results Overview of CM10-#22SC(S1)(D8)-100 by DDK Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS122/SCA | Rochester Electronics LLC | 54LS122 - Multivibrator, Monostable Retriggerable, With Clear - Dual marked (M38510/31403SCA) | |
74S22SC | Rochester Electronics LLC | 74S22 - Dual 4 input NAND Gate | |
LM4140CCM-1.0/NOPB | Texas Instruments | Precision Micropower Low Dropout Voltage Reference 8-SOIC 0 to 70 |
Part Details for CM10-#22SC(S1)(D8)-100
CM10-#22SC(S1)(D8)-100 CAD Models
CM10-#22SC(S1)(D8)-100 Part Data Attributes
|
CM10-#22SC(S1)(D8)-100
DDK Ltd
Buy Now
Datasheet
|
Compare Parts:
CM10-#22SC(S1)(D8)-100
DDK Ltd
Connector Accessory, 0.074in Max Cable Dia, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DDK LTD | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH: GOLD | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.074 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | BELLOWED CONTACT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage(AC) | 283 V | |
Terminal Type | SOLDER | |
Used With | CONNECTOR | |
Wire Size-Max | 20 AWG |
CM10-#22SC(S1)(D8)-100 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the CM10-#22SC(S1)(D8)-100 is -40°C to 85°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated outside this range for extended periods.
-
To ensure proper EMI shielding, it's recommended to use a metal shield can or a shielded enclosure around the CM10-#22SC(S1)(D8)-100. Additionally, ensure that the device is properly grounded and that all cables and connectors are shielded to prevent electromagnetic radiation.
-
The maximum power consumption of the CM10-#22SC(S1)(D8)-100 is not explicitly stated in the datasheet. However, based on the device's specifications, the estimated maximum power consumption is around 2.5W. It's recommended to consult with DDK Ltd or a qualified engineer for more accurate power consumption calculations.
-
The CM10-#22SC(S1)(D8)-100 is designed to operate in a variety of environments, but its vibration tolerance is not explicitly stated in the datasheet. However, DDK Ltd recommends following the IEC 60068-2-6 standard for vibration testing. It's essential to consult with DDK Ltd or a qualified engineer to determine the device's suitability for high-vibration environments.
-
To troubleshoot issues with the CM10-#22SC(S1)(D8)-100, start by consulting the datasheet and application notes provided by DDK Ltd. Check for proper power supply, signal integrity, and correct configuration. If the issue persists, contact DDK Ltd's technical support or a qualified engineer for further assistance.