-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLT-107-02-F-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88P0014
|
Newark | Low Profile Dual-Wipe Socket |Samtec CLT-107-02-F-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 503 |
|
$1.0500 / $3.0300 | Buy Now |
DISTI #
SAM11020-ND
|
DigiKey | CONN RCPT 14POS 0.079 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
17 In Stock |
|
$1.1040 / $1.9000 | Buy Now |
DISTI #
3937-CLT-107-02-F-D-ND
|
DigiKey | CONN RCPT 14POS 0.079 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CLT-107-02-F-D
|
Avnet Americas | Conn Socket Strip SKT 14 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: CLT-107-02-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 503 Factory Stock |
|
$1.3883 / $1.8620 | Buy Now |
DISTI #
CLT-107-02-F-D
|
Avnet Americas | Conn Socket Strip SKT 14 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: CLT-107-02-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 503 Factory Stock |
|
$1.3883 / $1.8620 | Buy Now |
DISTI #
200-CLT10702FD
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket RoHS: Compliant | 117 |
|
$0.5630 / $1.9000 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$0.6960 / $1.7690 | Buy Now |
DISTI #
85054219
|
Verical | Conn Socket Strip SKT 14 POS 2mm Solder ST Top Entry SMD TIGER CLAW™ Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 503 |
|
$1.0700 / $1.9000 | Buy Now |
DISTI #
5cd8d773cd7c1c4c38240015
|
Samtec | Low Profile Dual Wipe Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 503 |
|
$0.4900 / $1.9000 | Buy Now |
|
Powell Electronics | 2.00 mm Tiger Claw Rugged Reliable Dual Min Qty: 1 | 332 |
|
$1.0700 / $1.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLT-107-02-F-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLT-107-02-F-D
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER CLAW CONTACT | |
Body Breadth | 0.158 inch | |
Body Depth | 0.024 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 1 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.1 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for CLT-107-02-F-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLT-107-02-F-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLT-107-02-F-D-A | Samtec Inc | $1.9754 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | CLT-107-02-F-D vs CLT-107-02-F-D-A |
CLT-107-02-F-D-P | Samtec Inc | $2.2246 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | CLT-107-02-F-D vs CLT-107-02-F-D-P |
CLT-107-02-FM-D-A | Samtec Inc | $2.3179 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | CLT-107-02-F-D vs CLT-107-02-FM-D-A |
CLT-107-02-L-D-A | Samtec Inc | $2.3991 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | CLT-107-02-F-D vs CLT-107-02-L-D-A |
CLT-107-02-G-D-K | Samtec Inc | $2.7753 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | CLT-107-02-F-D vs CLT-107-02-G-D-K |
CLT-107-02-G-D-BE | Samtec Inc | $2.8460 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | CLT-107-02-F-D vs CLT-107-02-G-D-BE |
CLT-107-02-FM-D-BE | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | CLT-107-02-F-D vs CLT-107-02-FM-D-BE |
CLT-107-02-S-D-P | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | CLT-107-02-F-D vs CLT-107-02-S-D-P |
CLT-107-02-LM-D-TR | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | CLT-107-02-F-D vs CLT-107-02-LM-D-TR |
CLT-107-02-S-D-BE | Samtec Inc | Check for Price | Board Connector | CLT-107-02-F-D vs CLT-107-02-S-D-BE |
The recommended torque for the screws on the CLT-107-02-F-D connector is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's general guidelines for screw-down terminals.
Yes, the CLT-107-02-F-D connector is designed to withstand vibration and can be used in high-vibration environments. However, it's essential to follow proper mounting and screw-tightening procedures to ensure reliable connections.
Yes, the CLT-107-02-F-D connector is compatible with lead-free soldering processes. Samtec's connectors are designed to meet the requirements of lead-free soldering, and the CLT-107-02-F-D is no exception.
The maximum operating temperature for the CLT-107-02-F-D connector is 125°C (257°F) according to Samtec's specifications. However, it's essential to consider the specific application and environmental conditions to ensure reliable operation.
The CLT-107-02-F-D connector is not designed for use in wet or humid environments. If you need a connector for such applications, consider Samtec's sealed or waterproof connectors, such as the IP67-rated CLT-107-02-F-D-VL.