Part Details for CLL4733A by Central Semiconductor Corp
Results Overview of CLL4733A by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLL4733A Information
CLL4733A by Central Semiconductor Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CLL4733A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 430 |
|
RFQ | ||
|
Quest Components | 344 |
|
$0.5000 / $1.2500 | Buy Now |
Part Details for CLL4733A
CLL4733A CAD Models
CLL4733A Part Data Attributes
|
CLL4733A
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CLL4733A
Central Semiconductor Corp
Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | MELF | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 550 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 49 mA |
Alternate Parts for CLL4733A
This table gives cross-reference parts and alternative options found for CLL4733A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL4733A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDLL3826A | Microchip Technology Inc | $10.4304 | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | CLL4733A vs CDLL3826A |
1N3826AUR-1 | Microchip Technology Inc | $9.0607 | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | CLL4733A vs 1N3826AUR-1 |
MLL4733A | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | CLL4733A vs MLL4733A |
1N3826AUR-1 | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | CLL4733A vs 1N3826AUR-1 |
LL4733A | Bkc Semiconductors Inc | Check for Price | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, | CLL4733A vs LL4733A |
LL4733A | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | CLL4733A vs LL4733A |
MLL3826A-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | CLL4733A vs MLL3826A-1E3 |
LL4733A | RFE International Inc | Check for Price | Zener Diode, 5.1V V(Z) | CLL4733A vs LL4733A |
MLX3826A-1 | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | CLL4733A vs MLX3826A-1 |
JAN1N3826AUR-1 | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | CLL4733A vs JAN1N3826AUR-1 |
CLL4733A Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the CLL4733A is -40°C to +85°C.
-
While the CLL4733A can handle high-frequency signals, it's not ideal for switching high-frequency signals due to its relatively high capacitance and inductance. For high-frequency switching, consider using a device with lower capacitance and inductance.
-
To ensure proper biasing, follow the recommended biasing circuit in the datasheet, and make sure to provide a stable voltage supply within the recommended operating range. Additionally, consider using a voltage regulator to maintain a stable voltage supply.
-
The maximum allowable current through the CLL4733A is 1A. Exceeding this current may lead to device damage or degradation.
-
While the CLL4733A is a reliable device, it may not meet the stringent requirements of high-reliability or aerospace applications. Consider using a device specifically designed and qualified for such applications.