Part Details for CL4095CB110RJB1410 by Vishay Intertechnologies
Results Overview of CL4095CB110RJB1410 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL4095CB110RJB1410 Information
CL4095CB110RJB1410 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CL4095CB110RJB1410
CL4095CB110RJB1410 CAD Models
CL4095CB110RJB1410 Part Data Attributes
|
CL4095CB110RJB1410
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CL4095CB110RJB1410
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3.8W, 110ohm, 5% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Wrapped | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 375 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.67 mm | |
Package Length | 32.86 mm | |
Package Style | Panel Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3.8 W | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 20.445 V |