Part Details for CL320SG-G by Supertex Inc
Results Overview of CL320SG-G by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL320SG-G Information
CL320SG-G by Supertex Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for CL320SG-G
CL320SG-G CAD Models
CL320SG-G Part Data Attributes
|
CL320SG-G
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
CL320SG-G
Supertex Inc
LED Driver, 3-Segment, PDSO8, 4.90 X 3.90 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, GREEN, MS-012BA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | SOIC | |
Package Description | 4.90 X 3.90 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, GREEN, MS-012BA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 90 V | |
Supply Voltage-Min | 6.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
CL320SG-G Frequently Asked Questions (FAQ)
-
Supertex recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to ensure good heat dissipation. A minimum of 1 oz copper thickness is recommended.
-
To ensure reliable operation at high temperatures, it's essential to follow proper thermal design and layout guidelines, including providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device within its recommended operating temperature range.
-
Although the datasheet specifies a maximum input voltage of 5.5V, it's recommended to limit the input voltage to 5V to ensure reliable operation and prevent damage to the device.
-
Yes, the CL320SG-G can be used in switching regulator applications, but it's essential to ensure that the device is properly bypassed and decoupled to prevent voltage spikes and ringing.
-
To troubleshoot oscillations or instability issues, check the PCB layout for proper decoupling and bypassing, ensure that the input and output capacitors are of sufficient value and type, and verify that the device is operated within its recommended operating conditions.