-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1200pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL21C122JBFNNWE by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2987-1-ND
|
DigiKey | CAP CER 1200PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL21C122JBFNNWE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21C122JBFNNWE
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 1200pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for CL21C122JBFNNWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21C122JBFNNWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM40C0G122J050AL | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0012uF, SURFACE MOUNT, 0805, CHIP | CL21C122JBFNNWE vs GRM40C0G122J050AL |
C0805CG122J50CB | Passive Plus Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0805, CHIP | CL21C122JBFNNWE vs C0805CG122J50CB |
CL21C122JBC1PNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0805, CHIP | CL21C122JBFNNWE vs CL21C122JBC1PNE |
ERC0805NPO122J50E | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0012uF, SURFACE MOUNT, 0805, CHIP | CL21C122JBFNNWE vs ERC0805NPO122J50E |
500R15N122JSE | Temex Ceramics | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0012uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | CL21C122JBFNNWE vs 500R15N122JSE |
CL21C122JBC1PNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0805, CHIP | CL21C122JBFNNWE vs CL21C122JBC1PNF |
RMUMK212CG122JR-T | TAIYO YUDEN | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0012uF, SURFACE MOUNT, 0805, CHIP | CL21C122JBFNNWE vs RMUMK212CG122JR-T |
GRM40C0G122J050AJ | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0012uF, SURFACE MOUNT, 0805, CHIP | CL21C122JBFNNWE vs GRM40C0G122J050AJ |
UMK212CG122JR-F | TAIYO YUDEN | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0012uF, SURFACE MOUNT, 0805, CHIP | CL21C122JBFNNWE vs UMK212CG122JR-F |
UMK212CG122JQ-F | TAIYO YUDEN | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0012uF, SURFACE MOUNT, 0805, CHIP | CL21C122JBFNNWE vs UMK212CG122JQ-F |
The recommended soldering temperature profile for the CL21C122JBFNNWE is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
The ESR of the CL21C122JBFNNWE is 0.015 ohms, which is relatively low. This means the capacitor has low energy loss and can handle high-frequency applications.
Yes, the CL21C122JBFNNWE is suitable for use in high-reliability applications due to its high-quality materials, robust construction, and rigorous testing and inspection process.
Yes, the CL21C122JBFNNWE is designed to withstand voltage spikes and surges up to 1.5 times its rated voltage, making it suitable for use in applications with high voltage transients.
The capacitance of the CL21C122JBFNNWE decreases by approximately 2% for every 10°C increase in temperature, within the operating temperature range of -55°C to 125°C.