-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.026"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL21C100JBANNNC by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1719
|
Newark | Cap, 10Pf, 50V, Mlcc, 0805, Capacitance:10Pf, Voltage Rating:50V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cl Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Samsung Electro-Mechanics CL21C100JBANNNC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0170 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 5%, C0G, 30PPM/CEL TC, 10PF, SURFACE MOUNT, 0805 | 12720 |
|
$0.1125 / $0.7500 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 5%, C0G, 30PPM/CEL TC, 10PF, SURFACE MOUNT, 0805 | 2265 |
|
$0.0180 / $0.0900 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 5%, C0G, 30PPM/CEL TC, 10PF, SURFACE MOUNT, 0805 | 64 |
|
$0.0700 / $0.1050 | Buy Now |
|
Vyrian | Capacitors | 1466 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL21C100JBANNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21C100JBANNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.026"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.75 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CL21C100JBANNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21C100JBANNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805T100J5GBL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | CL21C100JBANNNC vs C0805T100J5GBL7210 |
C0805T100D5GCL7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | CL21C100JBANNNC vs C0805T100D5GCL7800 |
C0805T100D5GBLTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | CL21C100JBANNNC vs C0805T100D5GBLTU |
C0805T100J5GBL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | CL21C100JBANNNC vs C0805T100J5GBL |
C0805T100J5GCCTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | CL21C100JBANNNC vs C0805T100J5GCCTU |
C0805T100J5GBCTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | CL21C100JBANNNC vs C0805T100J5GBCTU |
C0805T100D5GAL7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | CL21C100JBANNNC vs C0805T100D5GAL7013 |
C0805T100J5GBC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | CL21C100JBANNNC vs C0805T100J5GBC7867 |
HH21N100J500LG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | CL21C100JBANNNC vs HH21N100J500LG |
C0805T100D5GAC7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | CL21C100JBANNNC vs C0805T100D5GAC7800 |
The recommended soldering temperature profile is 250°C for 3-5 seconds, with a peak temperature of 260°C for 1-2 seconds.
The CL21C100JBANNNC is designed to handle high-frequency noise up to 1 GHz, making it suitable for high-speed applications.
The MSL of the CL21C100JBANNNC is 3, which means it can withstand exposure to moisture for up to 168 hours at 30°C and 60% relative humidity.
Yes, the CL21C100JBANNNC meets the requirements for automotive applications, including AEC-Q200 qualification and compliance with ISO/TS 16949.
The ESR of the CL21C100JBANNNC is typically around 50 mΩ at 100 kHz, making it suitable for high-frequency applications.