Part Details for CL21B822KBANNNC by Samsung Electro-Mechanics
Results Overview of CL21B822KBANNNC by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL21B822KBANNNC Information
CL21B822KBANNNC by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL21B822KBANNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL21B822KBANNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 8200 pF, 50 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B822KBANNNC) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0023 | Buy Now |
Part Details for CL21B822KBANNNC
CL21B822KBANNNC CAD Models
CL21B822KBANNNC Part Data Attributes
|
CL21B822KBANNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B822KBANNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 8200pF, 50V, ±10%, X7R, 0805 (2012 mm), 0.026"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.65 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21B822KBANNNC
This table gives cross-reference parts and alternative options found for CL21B822KBANNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21B822KBANNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MA0805XR-822K-500PR | Prosperity Dielectrics Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0805, | CL21B822KBANNNC vs MA0805XR-822K-500PR |
CL21B822KBNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0805, | CL21B822KBANNNC vs CL21B822KBNO |
CL21B822KBAACNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0805, | CL21B822KBANNNC vs CL21B822KBAACNC |
CL21B822KBNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0805, | CL21B822KBANNNC vs CL21B822KBNS |
CL21B822KBANNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0805, | CL21B822KBANNNC vs CL21B822KBANNNE |
CL21B822KBNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0805, | CL21B822KBANNNC vs CL21B822KBNL |
CL21B822KBNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0805, | CL21B822KBANNNC vs CL21B822KBNE |
08055C822KA74A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0805, | CL21B822KBANNNC vs 08055C822KA74A |
MA0805XR-822K-500ER | Prosperity Dielectrics Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0805, | CL21B822KBANNNC vs MA0805XR-822K-500ER |
08055C822KAT4A | Kyocera AVX Components | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 8200pF, 50V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | CL21B822KBANNNC vs 08055C822KAT4A |
CL21B822KBANNNC Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile is 250°C for 10 seconds, with a peak temperature of 260°C for 5 seconds.
-
The CL21B822KBANNNC is designed to handle high-frequency noise up to 1 GHz, making it suitable for high-speed applications.
-
Yes, the CL21B822KBANNNC is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.
-
The maximum operating temperature range for the CL21B822KBANNNC is -55°C to 125°C.
-
The CL21B822KBANNNC is designed to operate in high-humidity environments, with a moisture sensitivity level of 3, making it suitable for use in humid or wet environments.