Part Details for CL10MD by Diotec Semiconductor AG
Results Overview of CL10MD by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL10MD Information
CL10MD by Diotec Semiconductor AG is a Current Regulator Diode.
Current Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CL10MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-CL10MDCT-ND
|
DigiKey | DIODE CUR REG 90V 23MA 1W Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1804 In Stock |
|
$0.0695 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Current Limiting Diode - MiniMelf - 90V - 20mA RoHS: Compliant | 0 |
|
$0.0572 / $0.0703 | Buy Now |
DISTI #
78442906
|
Verical | Current Regulator Diode 90V 23mA 1000mW 2-Pin Mini-MELF T/R Min Qty: 740 Package Multiple: 5 | Americas - 2125 |
|
$0.0910 / $0.0952 | Buy Now |
DISTI #
CL10MD-DIO
|
TME | Diode: CRD, single diode, DO213AA, 3÷90V, 17÷23mA, 1W Min Qty: 5 | 2905 |
|
$0.0640 / $0.1520 | Buy Now |
Part Details for CL10MD
CL10MD CAD Models
CL10MD Part Data Attributes
|
CL10MD
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
CL10MD
Diotec Semiconductor AG
Current Regulator Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2017-02-03 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Limiting Voltage-Max | 3 V | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 1 W | |
Regulation Current-Nom (Ireg) | 20 mA | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |