Part Details for CL10B272KB8NFNC by Samsung Electro-Mechanics
Results Overview of CL10B272KB8NFNC by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL10B272KB8NFNC Information
CL10B272KB8NFNC by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL10B272KB8NFNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2021-1-ND
|
DigiKey | CAP CER 2700PF 50V X7R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1000 | Buy Now |
Part Details for CL10B272KB8NFNC
CL10B272KB8NFNC CAD Models
CL10B272KB8NFNC Part Data Attributes
|
CL10B272KB8NFNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10B272KB8NFNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL10B272KB8NFNC
This table gives cross-reference parts and alternative options found for CL10B272KB8NFNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10B272KB8NFNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
500R14X272KSE | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CL10B272KB8NFNC vs 500R14X272KSE |
C0603X272K50PB | Passive Plus Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CL10B272KB8NFNC vs C0603X272K50PB |
CC0603KPX7R9BB272 | YAGEO Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 2700pF, 50V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 13" Reel/Paper Tape | CL10B272KB8NFNC vs CC0603KPX7R9BB272 |
VJ9526Y272KXAAC | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0027uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | CL10B272KB8NFNC vs VJ9526Y272KXAAC |
06032R272K9BF0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP | CL10B272KB8NFNC vs 06032R272K9BF0D |
ERC0603X7R272K50B | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0027uF, SURFACE MOUNT, 0603, CHIP | CL10B272KB8NFNC vs ERC0603X7R272K50B |
C1608X7R1H272KB | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP | CL10B272KB8NFNC vs C1608X7R1H272KB |
UMK107B272KZ-F | TAIYO YUDEN | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0027uF, SURFACE MOUNT, 0603, CHIP | CL10B272KB8NFNC vs UMK107B272KZ-F |
CTMCC0603KTB500272 | Central Technologies | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0027uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | CL10B272KB8NFNC vs CTMCC0603KTB500272 |
06032R272K9B20 | YAGEO Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0027uF, SURFACE MOUNT, 0603, CHIP | CL10B272KB8NFNC vs 06032R272K9B20 |
CL10B272KB8NFNC Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile is 260°C for 10 seconds, with a peak temperature of 240°C for 5 seconds. However, it's essential to consult the Samsung Electro-Mechanics application note for detailed soldering guidelines.
-
Yes, the CL10B272KB8NFNC capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.
-
The ESR of the CL10B272KB8NFNC capacitor is not explicitly stated in the datasheet. However, according to Samsung Electro-Mechanics' documentation, the typical ESR value for this capacitor is around 0.02 ohms at 100 kHz.
-
While the CL10B272KB8NFNC capacitor is designed to be reliable, it's essential to consult Samsung Electro-Mechanics' documentation and perform thorough testing to ensure the capacitor meets the specific requirements of your high-vibration or high-shock application.
-
The MSL of the CL10B272KB8NFNC capacitor is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking or other special handling procedures.