Part Details for CL102J72S205DQA by C&K
Results Overview of CL102J72S205DQA by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL102J72S205DQA Information
CL102J72S205DQA by C&K is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for CL102J72S205DQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M0186
|
Newark | Rocker Switch, straight, spst, on-Off, quick Connect Terminal, rocker Rohs Compliant: Yes |C&k Components CL102J72S205DQA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 122 |
|
$1.7600 | Buy Now |
DISTI #
34AH7310
|
Newark | Cl102J72S205Dqa |C&k Components CL102J72S205DQA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 | Buy Now |
DISTI #
401-1334-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 1 Lead time: 55 Weeks Container: Tray |
428 In Stock |
|
$1.8949 / $2.9400 | Buy Now |
DISTI #
611-CL102J72S205DQA
|
Mouser Electronics | Rocker Switches SPST 16A ON-OFF BLK RoHS: Compliant | 1142 |
|
$1.5000 / $2.0500 | Buy Now |
DISTI #
56529174
|
Verical | Switch Rocker ON None OFF SPST Quick Connect Rocker 16A 250VAC 372.85VA Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1610 | Americas - 500 |
|
$1.9890 / $4.1990 | Buy Now |
DISTI #
30715084
|
Verical | Switch Rocker ON None OFF SPST Quick Connect Rocker 16A 250VAC 372.85VA Bulk RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 122 |
|
$2.0100 | Buy Now |
DISTI #
CL102J72S205DQA
|
TTI | Rocker Switches SPST 16A ON-OFF BLK RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.8600 | Buy Now |
DISTI #
000000000001086881
|
Sager | Rocker Switches SPST 16A ON-OFF BLK Min Qty: 1000 | 0 |
|
$1.6100 / $1.6800 | Buy Now |
Part Details for CL102J72S205DQA
CL102J72S205DQA CAD Models
CL102J72S205DQA Part Data Attributes
|
CL102J72S205DQA
C&K
Buy Now
Datasheet
|
Compare Parts:
CL102J72S205DQA
C&K
ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.224 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 13.8 mm | |
Body Color | BLACK | |
Body Height | 20.9 mm | |
Body Length or Diameter | 31.8 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.394 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for CL102J72S205DQA
This table gives cross-reference parts and alternative options found for CL102J72S205DQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL102J72S205DQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RA905-RB-W-8-B | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | CL102J72S205DQA vs RA905-RB-W-8-B |
RA901-RB-W-D-B | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | CL102J72S205DQA vs RA901-RB-W-D-B |
CL102J9RS205DQA7 | C&K | Check for Price | ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | CL102J72S205DQA vs CL102J9RS205DQA7 |
DA12J3RS117PQF8 | C&K | Check for Price | ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | CL102J72S205DQA vs DA12J3RS117PQF8 |
RA901-MB-W-9-N | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | CL102J72S205DQA vs RA901-MB-W-9-N |
RA901-MB-B-0-W | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | CL102J72S205DQA vs RA901-MB-B-0-W |
CL12J9GS205PQA7 | C&K | Check for Price | ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | CL102J72S205DQA vs CL12J9GS205PQA7 |
RA900-RB-W-F-B | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | CL102J72S205DQA vs RA900-RB-W-F-B |
RA900-MB-W-9-B | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | CL102J72S205DQA vs RA900-MB-W-9-B |
RA900-MB-B-9-W | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | CL102J72S205DQA vs RA900-MB-B-9-W |