Part Details for CL101J72S205QA by C&K
Results Overview of CL101J72S205QA by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL101J72S205QA Information
CL101J72S205QA by C&K is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for CL101J72S205QA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M0183
|
Newark | Rocker Switch, straight, spdt, on-On, quick Connect Terminal, rocker |C&k Components CL101J72S205QA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$2.2600 | Buy Now |
DISTI #
34AH7306
|
Newark | Cl101J72S205Qa |C&k Components CL101J72S205QA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 | Buy Now |
DISTI #
CKN12227-ND
|
DigiKey | SWITCH ROCKER SPDT 16A 125V Min Qty: 1 Lead time: 55 Weeks Container: Tray |
906 In Stock |
|
$2.1862 / $3.3900 | Buy Now |
DISTI #
611-CL101J72S205QA
|
Mouser Electronics | Rocker Switches SPDT 16A ON-ON BLK RoHS: Compliant | 462 |
|
$2.1000 / $2.4000 | Buy Now |
DISTI #
51602925
|
Verical | Switch Rocker ON None ON SPDT Quick Connect Rocker 16A 250VAC 372.85VA Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1606 | Americas - 600 |
|
$2.5350 / $3.0290 | Buy Now |
DISTI #
65677960
|
Verical | Switch Rocker ON None ON SPDT Quick Connect Rocker 16A 250VAC 372.85VA Bulk RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 28 |
|
$2.3500 | Buy Now |
DISTI #
000000000001086878
|
Sager | Rocker Switches SPDT 16A ON-ON BLK Min Qty: 1000 | 0 |
|
$1.8800 / $1.9600 | Buy Now |
Part Details for CL101J72S205QA
CL101J72S205QA CAD Models
CL101J72S205QA Part Data Attributes
|
CL101J72S205QA
C&K
Buy Now
Datasheet
|
Compare Parts:
CL101J72S205QA
C&K
ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.224 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 13.8 mm | |
Body Color | BLACK | |
Body Height | 20.9 mm | |
Body Length or Diameter | 31.8 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.394 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for CL101J72S205QA
This table gives cross-reference parts and alternative options found for CL101J72S205QA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL101J72S205QA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM103J1GS105DQA7 | C&K | Check for Price | ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | CL101J72S205QA vs CM103J1GS105DQA7 |
CM101J1RS305PQA8 | C&K | Check for Price | ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | CL101J72S205QA vs CM101J1RS305PQA8 |
RC915-RB-B-F-N | Carling Technologies | Check for Price | Rocker Switch, SPDT, Latched, Wire Terminal, Rocker Actuator, Panel Mount | CL101J72S205QA vs RC915-RB-B-F-N |
RC910-RW-W-0-W | Carling Technologies | Check for Price | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | CL101J72S205QA vs RC910-RW-W-0-W |
CM101J13S307DQA7 | C&K | Check for Price | ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | CL101J72S205QA vs CM101J13S307DQA7 |
CM103J1RS105PQA8 | C&K | Check for Price | ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | CL101J72S205QA vs CM103J1RS105PQA8 |
CM101J13S205DQA8 | C&K | Check for Price | ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | CL101J72S205QA vs CM101J13S205DQA8 |
RC915-MB-B-D-W | Carling Technologies | Check for Price | Rocker Switch, SPDT, Latched, Wire Terminal, Rocker Actuator, Panel Mount | CL101J72S205QA vs RC915-MB-B-D-W |
CM103J1RS105HQA8 | C&K | Check for Price | ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | CL101J72S205QA vs CM103J1RS105HQA8 |
CM103J1GS105PQA8 | C&K | Check for Price | ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | CL101J72S205QA vs CM103J1GS105PQA8 |
CL101J72S205QA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
-
Yes, the CL101J72S205QA is compatible with lead-free soldering processes. C&K ensures that their components meet the requirements for lead-free soldering, making it suitable for modern manufacturing processes.
-
The maximum operating temperature range for the CL101J72S205QA is -40°C to 125°C (-40°F to 257°F). Operating the component outside this range may affect its performance and reliability.
-
Yes, the CL101J72S205QA is designed to withstand high-vibration and high-shock environments. However, it's essential to follow proper mounting and installation procedures to ensure the component's reliability in such applications.
-
Yes, the CL101J72S205QA is compliant with both RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations, making it suitable for use in a wide range of applications.