Part Details for CL05C151JB5NNNC by Samsung Electro-Mechanics
Results Overview of CL05C151JB5NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL05C151JB5NNNC Information
CL05C151JB5NNNC by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL05C151JB5NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9249
|
Newark | Cap, 150Pf, 50V, Mlcc, 0402, Capacitance:150Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cl Series, Product Length:1.02Mm, Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL05C151JB5NNNC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1294 |
|
$0.0010 | Buy Now |
DISTI #
82AC9250
|
Newark | Cap, 150Pf, 50V, Mlcc, 0402, Capacitance:150Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cl Series, Product Length:1.02Mm, Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL05C151JB5NNNC RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
1276-1046-1-ND
|
DigiKey | CAP CER 150PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
394871 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
CL05C151JB5NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CL05C151JB5NNNC) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 90000 |
|
$0.0027 / $0.0027 | Buy Now |
DISTI #
82AC9249
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 82AC9249) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Ammo Pack | 1294 Partner Stock |
|
$0.0060 | Buy Now |
DISTI #
CL05C151JB5NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CL05C151JB5NNNC) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
187-CL05C151JB5NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 150pF+/-5% 50V C0G 1 0402 RoHS: Compliant | 973 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_03401931
|
Arrow Electronics | Cap Ceramic 150pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2437 | Europe - 13080000 |
|
$0.0016 / $0.0024 | Buy Now |
DISTI #
V36:1790_07049618
|
Arrow Electronics | Cap Ceramic 150pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2315 | Americas - 210000 |
|
Buy Now | |
|
Future Electronics | CL05 Series 150 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks Container: Reel | 140000Reel |
|
$0.0019 / $0.0022 | Buy Now |
Part Details for CL05C151JB5NNNC
CL05C151JB5NNNC CAD Models
CL05C151JB5NNNC Part Data Attributes
|
CL05C151JB5NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05C151JB5NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 150pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05C151JB5NNNC
This table gives cross-reference parts and alternative options found for CL05C151JB5NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05C151JB5NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL05C151JB5NNND | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 150pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel | CL05C151JB5NNNC vs CL05C151JB5NNND |
04025A151JAT2A | Kyocera AVX Components | $0.0029 | Capacitor, Ceramic, Chip, General Purpose, 150pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | CL05C151JB5NNNC vs 04025A151JAT2A |
VJ0402A151JXAPW1BC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CL05C151JB5NNNC vs VJ0402A151JXAPW1BC |
AU025A151JA72A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0402, | CL05C151JB5NNNC vs AU025A151JA72A |
VJ0402A151JNAAJ | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP | CL05C151JB5NNNC vs VJ0402A151JNAAJ |
04025A151JAT4A | Kyocera AVX Components | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 150pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | CL05C151JB5NNNC vs 04025A151JAT4A |
NMC-L0402NPO151J50TRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CL05C151JB5NNNC vs NMC-L0402NPO151J50TRPF |
VJ0402A151JXACW1BC | Vishay Intertechnologies | $0.0195 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP | CL05C151JB5NNNC vs VJ0402A151JXACW1BC |
NMC0402NPO151J50TRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP | CL05C151JB5NNNC vs NMC0402NPO151J50TRPF |
CL05C151JB5NNNC Frequently Asked Questions (FAQ)
-
The recommended land pattern for the CL05C151JB5NNNC capacitor is typically provided in the manufacturer's application notes or can be calculated using IPC-7351 standards. It's essential to ensure the land pattern is correct to prevent soldering issues and ensure reliable assembly.
-
While the datasheet provides general information on the capacitor's characteristics, its high-frequency performance might not be explicitly stated. Engineers should consult with the manufacturer or perform their own testing to determine the capacitor's behavior in high-frequency applications.
-
The MSL rating is not always provided in the datasheet. Engineers should check the manufacturer's documentation or contact their support team to determine the MSL rating, which is essential for proper storage and handling of the components.
-
While the datasheet provides information on the capacitor's specifications, it might not explicitly state its suitability for safety-critical applications. Engineers should consult with the manufacturer and relevant industry standards (e.g., IEC 60384-14) to ensure the capacitor meets the necessary requirements.
-
The datasheet might not provide detailed information on the capacitor's lifespan and reliability in harsh environments. Engineers should consult with the manufacturer or perform their own testing to determine the capacitor's performance in specific environmental conditions.