Part Details for CL-SB-22B-11 by Nidec Copal Electronics Corporation
Results Overview of CL-SB-22B-11 by Nidec Copal Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL-SB-22B-11 Information
CL-SB-22B-11 by Nidec Copal Electronics Corporation is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for CL-SB-22B-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL-SB-22B-11
|
Avnet Americas | - Bulk (Alt: CL-SB-22B-11) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5880 / $0.6656 | Buy Now |
DISTI #
CL-SB-22B-11
|
TME | Switch: slide, Pos: 2, DPDT, 0.2A/12VDC, ON-ON, SMT, Leads: straight Min Qty: 1 | 14 |
|
$0.7300 / $1.3600 | Buy Now |
Part Details for CL-SB-22B-11
CL-SB-22B-11 CAD Models
CL-SB-22B-11 Part Data Attributes
|
CL-SB-22B-11
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CL-SB-22B-11
Nidec Copal Electronics Corporation
SWITCH SLIDE DPDT 200MA 12V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Nidec Copal | |
Actuator Length | 0.079 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | SIDE TYPE | |
Body Breadth | 3.5 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 8.5 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@12VDC | |
Contact Resistance | 0.07 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Positions | 2 | |
Operating Force-Max | 2.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BAG; BULK | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |