Part Details for CL-150G-CD-T by Citizen Electronics Co Ltd
Results Overview of CL-150G-CD-T by Citizen Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL-150G-CD-T Information
CL-150G-CD-T by Citizen Electronics Co Ltd is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
HM2P88PNE150GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type E, 200 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
HM2P07PNK150GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant |
Price & Stock for CL-150G-CD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL-150G-CD-T
|
Avnet Asia | LED Uni-Color Green 567nm 2-Pin Chip LED (Alt: CL-150G-CD-T) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for CL-150G-CD-T
CL-150G-CD-T CAD Models
CL-150G-CD-T Part Data Attributes
|
CL-150G-CD-T
Citizen Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CL-150G-CD-T
Citizen Electronics Co Ltd
Single Color LED, Green, 2mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CITIZEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | RECTANGULAR | |
Size | 2 mm |
Alternate Parts for CL-150G-CD-T
This table gives cross-reference parts and alternative options found for CL-150G-CD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL-150G-CD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XZMG54W | SunLED Group | Check for Price | Single Color LED, Green, Water Clear, 1.3mm, 2 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | CL-150G-CD-T vs XZMG54W |
CL-150G-CD | Citizen Electronics Co Ltd | Check for Price | Single Color LED, Green, Diffused, 2mm, | CL-150G-CD-T vs CL-150G-CD |
CL-150G-CD | Citizen Finedevice Co Ltd | Check for Price | SINGLE COLOR LED, GREEN, 2 mm | CL-150G-CD-T vs CL-150G-CD |
CL-150G-CD-T Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the CL-150G-CD-T is -40°C to 100°C.
-
Yes, the CL-150G-CD-T is designed to operate in humid environments, but it's recommended to follow the manufacturer's guidelines for humidity levels to ensure reliable operation.
-
The maximum operating voltage that the CL-150G-CD-T can withstand is 150% of the rated voltage for a maximum of 10 seconds.
-
To ensure the reliability of the CL-150G-CD-T in high-vibration applications, it's recommended to follow the manufacturer's guidelines for vibration testing and to use proper mounting and securing methods.
-
Yes, the CL-150G-CD-T is designed to provide high accuracy and stability, making it suitable for applications that require precise timing and frequency control.