Part Details for CJ-61.440MBE-T by TXC Corporation
Results Overview of CJ-61.440MBE-T by TXC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CJ-61.440MBE-T Information
CJ-61.440MBE-T by TXC Corporation is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for CJ-61.440MBE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W5570
|
Newark | Vco/Vcxo, 61.44Mhz, 5 X 3.2Mm, Lvpecl, Frequency Nom:61.44Mhz, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:Cj Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Txc CJ-61.440MBE-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$8.1700 | Buy Now |
DISTI #
53W8700
|
Newark | Vco/Vcxo, 61.44Mhz, 5 X 3.2Mm, Lvpecl, Frequency Nom:61.44Mhz, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:Cj Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Txc CJ-61.440MBE-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.1900 / $5.7800 | Buy Now |
DISTI #
3003-CJ-61.440MBE-T-ND
|
DigiKey | XTAL OSC VCXO 61.4400MHZ LVPECL Min Qty: 1 Lead time: 21 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
239 In Stock |
|
$2.0000 / $5.7200 | Buy Now |
DISTI #
887-1971-1-ND
|
DigiKey | XTAL OSC VCXO 61.4400MHZ LVPECL Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3700 / $8.1700 | Buy Now |
DISTI #
717-CJ-61.440MBE-T
|
Mouser Electronics | VCXO Oscillators 61.44MHz 50ppm 3.3Volt -40 to 85C RoHS: Compliant | 0 |
|
$5.3700 | Order Now |
DISTI #
40370176
|
Verical | 5.0x3.2 Timing VCXO 61.44 MHz LVPECL 3.3V 50ppm -40 to 85C Min Qty: 9 Package Multiple: 1 | Americas - 239 |
|
$2.0000 / $5.7150 | Buy Now |
Part Details for CJ-61.440MBE-T
CJ-61.440MBE-T CAD Models
CJ-61.440MBE-T Part Data Attributes
|
CJ-61.440MBE-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
CJ-61.440MBE-T
TXC Corporation
OSC VCXO 61.44MHZ LVPECL SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 50% | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 61.44 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 1 ns | |
Supply Current-Max | 80 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |