Part Details for CJ-153.600MBE-T by TXC Corporation
Results Overview of CJ-153.600MBE-T by TXC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CJ-153.600MBE-T Information
CJ-153.600MBE-T by TXC Corporation is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for CJ-153.600MBE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W5569
|
Newark | Vco/Vcxo, 153.6Mhz, 5 X 3.2Mm, Lvpecl, Frequency Nom:153.6Mhz, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:Cj Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Txc CJ-153.600MBE-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 35 |
|
$4.0000 | Buy Now |
DISTI #
53W8699
|
Newark | Vco/Vcxo, 153.6Mhz, 5 X 3.2Mm, Lvpecl, Frequency Nom:153.6Mhz, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:Cj Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Txc CJ-153.600MBE-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.5200 / $10.3200 | Buy Now |
DISTI #
887-1970-1-ND
|
DigiKey | XTAL OSC VCXO 153.6000MHZ LVPECL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
148 In Stock |
|
$10.0000 / $14.3400 | Buy Now |
DISTI #
717-CJ-153.600MBE-T
|
Mouser Electronics | VCXO Oscillators 153.6MHz 50ppm 3.3Volt -40 to 85C RoHS: Compliant | 0 |
|
$10.0000 | Order Now |
DISTI #
CJ-153.600MBE
|
TME | Generator: LVPECL VCXO, 153.6MHz, SMD, 3.3VDC, ±50ppm, -40÷85°C Min Qty: 1000 | 0 |
|
$12.8800 | RFQ |
Part Details for CJ-153.600MBE-T
CJ-153.600MBE-T CAD Models
CJ-153.600MBE-T Part Data Attributes
|
CJ-153.600MBE-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
CJ-153.600MBE-T
TXC Corporation
OSC VCXO 153.60MHZ LVPECL SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 50% | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 153.6 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 1 ns | |
Supply Current-Max | 80 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
CJ-153.600MBE-T Frequently Asked Questions (FAQ)
-
The operating temperature range for the CJ-153.600MBE-T is -20°C to 70°C, but it can withstand temperatures up to 85°C for a short period of time.
-
Yes, the CJ-153.600MBE-T is suitable for outdoor use, but it requires proper protection from environmental factors such as moisture, humidity, and extreme temperatures.
-
The maximum tolerance for the frequency deviation of the CJ-153.600MBE-T is ±3 ppm at 25°C, but it can vary depending on the operating temperature and other environmental factors.
-
Yes, the CJ-153.600MBE-T can withstand high-vibration environments, but it requires proper mounting and installation to ensure reliable operation.
-
The power consumption of the CJ-153.600MBE-T is less than 10mA, but it can vary depending on the operating frequency and other factors.