Part Details for CIRH03T3276PCNF80M32V0 by TE Connectivity
Results Overview of CIRH03T3276PCNF80M32V0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CIRH03T3276PCNF80M32V0 Information
CIRH03T3276PCNF80M32V0 by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CIRH03T3276PCNF80M32V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y8017
|
Newark | Product Range:-, Equivalent Military Specification:"error:#n/A", Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amp Te Connectivity CIRH03T3276PCNF80M32V0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$9.7100 | Buy Now |
DISTI #
2266-CIRH03T3276PCNF80M32V0-ND
|
DigiKey | CONN RCPT HSNG MALE 19POS PNL MT Min Qty: 1 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$33.4900 / $34.7700 | Buy Now |
DISTI #
A124317-ND
|
DigiKey | CONN RCPT HSNG MALE 19POS PNL MT Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1 In Stock |
|
$31.9875 / $47.1500 | Buy Now |
DISTI #
82Y8017
|
Avnet Americas | Conn MIL-C-5015 Circular M 19 POS Crimp ST Flange Mount 19 Terminal 1 Port - Bulk (Alt: 82Y8017) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$34.1700 | Buy Now |
DISTI #
Y5015-000000100143
|
Avnet Americas | Conn MIL-C-5015 Circular M 19 POS Crimp ST Flange Mount 19 Terminal 1 Port - Boxed Product (Development Kits) (Alt: Y5015-000000100143) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
571-Y501500000100143
|
Mouser Electronics | Circular MIL Spec Connector FIXED PIN CONNECTOR RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | FIXED PIN CONNECTOR RoHS: Compliant |
22 Partner Stock |
|
$29.8000 / $32.1800 | Buy Now |
DISTI #
61239108
|
Verical | Conn Circular PIN 19 POS Crimp ST Flange Mount 19 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 22 |
|
$31.4000 / $32.6100 | Buy Now |
DISTI #
30727714
|
Verical | Conn Circular PIN 19 POS Crimp ST Flange Mount 19 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 17 |
|
$14.8244 | Buy Now |
|
Master Electronics | FIXED PIN CONNECTOR RoHS: Compliant |
22 Partner Stock |
|
$29.8000 / $32.1800 | Buy Now |
Part Details for CIRH03T3276PCNF80M32V0
CIRH03T3276PCNF80M32V0 CAD Models
CIRH03T3276PCNF80M32V0 Part Data Attributes
|
CIRH03T3276PCNF80M32V0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CIRH03T3276PCNF80M32V0
TE Connectivity
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Total Number of Contacts | 19 |