Part Details for CIR-230011BA4 by Viavi Solutions Inc
Results Overview of CIR-230011BA4 by Viavi Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CIR-230011BA4 Information
CIR-230011BA4 by Viavi Solutions Inc is a Fiber Optic Circulator/Isolator.
Fiber Optic Circulator/Isolators are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Part Details for CIR-230011BA4
CIR-230011BA4 CAD Models
CIR-230011BA4 Part Data Attributes
|
CIR-230011BA4
Viavi Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
CIR-230011BA4
Viavi Solutions Inc
Circulator, 1530nm Min, 1570nm Max, SC/SPC Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VIAVI SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Body Height | 5.5 mm | |
Body Length or Diameter | 47 mm | |
Connection Type | SC/SPC CONNECTOR | |
Fiber Optic Device Type | CIRCULATOR | |
Fiber Type | SMF-28-250UM | |
Insertion Loss-Max | 0.6 dB | |
Isolation-Min | 35 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1570 nm | |
Operating Wavelength-Min | 1530 nm | |
Operating Wavelength-Nom | 1550 nm | |
Optical Input Power-Max | 500 mW | |
Polarization Dependent Loss-Max | 0.12 dB | |
Return Loss-Min | 50 dB |