-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, Solder Terminal, Surface Mount-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CHS-04TA2 by Nidec Copal Electronics Corporation is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHS-04TA2
|
Avnet Americas | - Tape and Reel (Alt: CHS-04TA2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.0880 / $1.3192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CHS-04TA2
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHS-04TA2
Nidec Copal Electronics Corporation
Slide Dip Switch, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Nidec Copal |
The recommended storage temperature range for the CHS-04TA2 is -40°C to 85°C.
Yes, the CHS-04TA2 is designed to withstand vibrations up to 10G (10-2000Hz) and can be used in high-vibration environments.
The typical operating life of the CHS-04TA2 is around 50,000 hours at 25°C, but this can vary depending on the operating conditions and usage.
Yes, the CHS-04TA2 is compatible with lead-free soldering and can be used in RoHS-compliant applications.
The maximum allowable torque for the CHS-04TA2 is 1.5 N·cm (13.3 oz·in). Exceeding this value may damage the device.