Part Details for CHP2-100-1800-J-7-LF by TT Electronics Resistors
Results Overview of CHP2-100-1800-J-7-LF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CHP2-100-1800-J-7-LF Information
CHP2-100-1800-J-7-LF by TT Electronics Resistors is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CHP2-100-1800-J-7-LF
CHP2-100-1800-J-7-LF CAD Models
CHP2-100-1800-J-7-LF Part Data Attributes
|
CHP2-100-1800-J-7-LF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CHP2-100-1800-J-7-LF
TT Electronics Resistors
RESISTOR, METAL GLAZE/THICK FILM, 2W, 5%, 100ppm, 180ohm, SURFACE MOUNT, 3610, MELF, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RESISTIVE CO INC | |
Package Description | , 3610 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e1 | |
Manufacturer Series | CHP | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3610 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |