Part Details for CH7315B-TEF by Chrontel Inc
Results Overview of CH7315B-TEF by Chrontel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH7315B-TEF
CH7315B-TEF CAD Models
CH7315B-TEF Part Data Attributes
|
CH7315B-TEF
Chrontel Inc
Buy Now
Datasheet
|
Compare Parts:
CH7315B-TEF
Chrontel Inc
Consumer Circuit, CMOS, PQFP64, 10 X 10 MM, LEAD FREE, MS-026D, LQFP-64
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHRONTEL INC | |
Part Package Code | QFP | |
Package Description | HLFQFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for CH7315B-TEF
This table gives cross-reference parts and alternative options found for CH7315B-TEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH7315B-TEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CH7319A-TEF | Chrontel Inc | Check for Price | Consumer Circuit, CMOS, PQFP64, 10 X 10 MM, LEAD FREE, MS-026D, LQFP-64 | CH7315B-TEF vs CH7319A-TEF |
CH7320A-TEF-TR | Chrontel Inc | Check for Price | Consumer Circuit, CMOS, PQFP64, 10 X 10 MM, LEAD FREE, MS-026D, LQFP-64 | CH7315B-TEF vs CH7320A-TEF-TR |