Part Details for CH7308B-TF by Chrontel Inc
Results Overview of CH7308B-TF by Chrontel Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH7308B-TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 78 |
|
RFQ | ||
|
Quest Components | SDVO LVDS TRANSMITTER, PQFP64 | 1 |
|
$15.7500 | Buy Now |
|
Karl Kruse GmbH & Co KG | LVDS Transmitter 2.5V & 3.3V Commercial LQFP64 | 160 |
|
RFQ | |
|
Win Source Electronics | 20602 |
|
$1.1977 / $1.7960 | Buy Now |
Part Details for CH7308B-TF
CH7308B-TF CAD Models
CH7308B-TF Part Data Attributes
|
CH7308B-TF
Chrontel Inc
Buy Now
Datasheet
|
Compare Parts:
CH7308B-TF
Chrontel Inc
Consumer Circuit, CMOS, PQFP64, LEAD FREE, LQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHRONTEL INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
CH7308B-TF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital signal traces separate and avoid crossing them over each other.
-
Use a high-quality, low-ESR capacitor (e.g., 10uF) for power decoupling, and place it as close to the VCC pin as possible. Ensure the power supply is stable and within the recommended voltage range (1.8V to 3.3V).
-
The CH7308B-TF supports cable lengths up to 30 meters (100 feet) for HDMI 2.0 and 10 meters (33 feet) for HDMI 1.4, assuming a high-quality cable with proper shielding and impedance matching.
-
Configure the CH7308B-TF by setting the appropriate registers (e.g., HDMI_VERSION_REG) through the I2C interface. Refer to the datasheet for specific register settings and values.
-
The recommended clock frequency is 25 MHz, but the CH7308B-TF can operate with clock frequencies between 12 MHz and 50 MHz. Ensure the clock signal is stable and has minimal jitter.