Part Details for CH3EZ62D5-37 by Microsemi Corporation
Results Overview of CH3EZ62D5-37 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CH3EZ62D5-37 Information
CH3EZ62D5-37 by Microsemi Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for CH3EZ62D5-37
CH3EZ62D5-37 CAD Models
CH3EZ62D5-37 Part Data Attributes
|
CH3EZ62D5-37
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CH3EZ62D5-37
Microsemi Corporation
Zener Diode, 62V V(Z), 5%, 3W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-XUUC-N1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-XUUC-N1 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 2000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 62 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 12 mA |
Alternate Parts for CH3EZ62D5-37
This table gives cross-reference parts and alternative options found for CH3EZ62D5-37. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH3EZ62D5-37, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Z3SMC62 | Diotec Semiconductor AG | $0.0729 | Zener Diode, 62V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | CH3EZ62D5-37 vs Z3SMC62 |
SMBG3EZ62D5TR | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 3W, Silicon, Unidirectional, DO-215AA, PLASTIC PACKAGE-2 | CH3EZ62D5-37 vs SMBG3EZ62D5TR |
SMBJ3EZ62D5 | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | CH3EZ62D5-37 vs SMBJ3EZ62D5 |
SMBJ3EZ62D5TR | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | CH3EZ62D5-37 vs SMBJ3EZ62D5TR |
Z3SMB62 | SEMIKRON | Check for Price | Zener Diode, 62V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN | CH3EZ62D5-37 vs Z3SMB62 |
SMBG3EZ62D5E3 | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 3W, Silicon, Unidirectional, DO-215AA, PLASTIC PACKAGE-2 | CH3EZ62D5-37 vs SMBG3EZ62D5E3 |
Z2SMB62TRTS | Fagor Electrónica | Check for Price | 62V, 3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AA, SMB, 2 PIN | CH3EZ62D5-37 vs Z2SMB62TRTS |