Part Details for CGH412T250V4L7NV by Cornell Dubilier Electronics Inc
Results Overview of CGH412T250V4L7NV by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGH412T250V4L7NV Information
CGH412T250V4L7NV by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for CGH412T250V4L7NV
CGH412T250V4L7NV CAD Models
CGH412T250V4L7NV Part Data Attributes
|
CGH412T250V4L7NV
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGH412T250V4L7NV
Cornell Dubilier Electronics Inc
CAP,AL2O3,4.1MF,250VDC,10% -TOL,50% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 4100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.562 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16.4 mΩ | |
Length | 119.786 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 11400 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for CGH412T250V4L7NV
This table gives cross-reference parts and alternative options found for CGH412T250V4L7NV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGH412T250V4L7NV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CGH412T250V4L7PF | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,4.1MF,250VDC,10% -TOL,50% +TOL | CGH412T250V4L7NV vs CGH412T250V4L7PF |
CGS412T250V4L7NH | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,4.1MF,250VDC,10% -TOL,50% +TOL | CGH412T250V4L7NV vs CGS412T250V4L7NH |
CGS412T250V4L7NL | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,4.1MF,250VDC,10% -TOL,50% +TOL | CGH412T250V4L7NV vs CGS412T250V4L7NL |
CGH412T250V4L7PH | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,4.1MF,250VDC,10% -TOL,50% +TOL | CGH412T250V4L7NV vs CGH412T250V4L7PH |
CGH412T250V4L7ND | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,4.1MF,250VDC,10% -TOL,50% +TOL | CGH412T250V4L7NV vs CGH412T250V4L7ND |
CGS412T250V4L7PV | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 4100uF, | CGH412T250V4L7NV vs CGS412T250V4L7PV |
CGH412T250V4L7NG | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,4.1MF,250VDC,10% -TOL,50% +TOL | CGH412T250V4L7NV vs CGH412T250V4L7NG |
CGH412T250V4L7PN | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,4.1MF,250VDC,10% -TOL,50% +TOL | CGH412T250V4L7NV vs CGH412T250V4L7PN |
CGS412T250V4L7NV | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,4.1MF,250VDC,10% -TOL,50% +TOL | CGH412T250V4L7NV vs CGS412T250V4L7NV |
CGH412T250V4L7PV | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,4.1MF,250VDC,10% -TOL,50% +TOL | CGH412T250V4L7NV vs CGH412T250V4L7PV |