Part Details for CGH412T250V4L1PG by Cornell Dubilier Electronics Inc
Results Overview of CGH412T250V4L1PG by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGH412T250V4L1PG Information
CGH412T250V4L1PG by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for CGH412T250V4L1PG
CGH412T250V4L1PG CAD Models
CGH412T250V4L1PG Part Data Attributes
|
CGH412T250V4L1PG
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGH412T250V4L1PG
Cornell Dubilier Electronics Inc
CAP,AL2O3,4.1MF,250VDC,10% -TOL,50% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 4100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16.4 mΩ | |
Length | 117.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 11400 mA | |
Surface Mount | NO | |
Terminal Pitch | 22.2 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for CGH412T250V4L1PG
This table gives cross-reference parts and alternative options found for CGH412T250V4L1PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGH412T250V4L1PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CGS412T250V4L | Cornell Dubilier Electronics Inc | $83.7117 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 4100uF, Chassis Mount, ROHS COMPLIANT | CGH412T250V4L1PG vs CGS412T250V4L |
CGH412T250V4L0PD | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | CGH412T250V4L1PG vs CGH412T250V4L0PD |
CGS412T250V4L0NL | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,4.1MF,250VDC,10% -TOL,50% +TOL | CGH412T250V4L1PG vs CGS412T250V4L0NL |
CGH412T250V4L1ND | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,4.1MF,250VDC,10% -TOL,50% +TOL | CGH412T250V4L1PG vs CGH412T250V4L1ND |
CGS412T250V4L1NG | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,4.1MF,250VDC,10% -TOL,50% +TOL | CGH412T250V4L1PG vs CGS412T250V4L1NG |
CGS412T250V4L1PN | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 4100uF, | CGH412T250V4L1PG vs CGS412T250V4L1PN |
CGS412T250V4L0NF | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,4.1MF,250VDC,10% -TOL,50% +TOL | CGH412T250V4L1PG vs CGS412T250V4L0NF |
CGH412T250V4L0PH | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,4.1MF,250VDC,10% -TOL,50% +TOL | CGH412T250V4L1PG vs CGH412T250V4L0PH |
CGS412T250V4L1NL | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,4.1MF,250VDC,10% -TOL,50% +TOL | CGH412T250V4L1PG vs CGS412T250V4L1NL |
CGS412T250V4L0NG | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,4.1MF,250VDC,10% -TOL,50% +TOL | CGH412T250V4L1PG vs CGS412T250V4L0NG |