-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.22uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA8M1X7T2J224K200KC by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-7929-1-ND
|
DigiKey | CAP CER 0.22UF 630V X7T 1812 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3843 In Stock |
|
$0.3649 / $1.2400 | Buy Now |
DISTI #
CGA8M1X7T2J224K200
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 630 V, ? 10%, X7T, 1812 [4532 Metric] - Tape and Reel (Alt: CGA8M1X7T2J224K200) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3734 / $0.3989 | Buy Now |
DISTI #
810-CGA8M1X7T2J224K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1812 630V 0.22uF X7T 10% AEC-Q200 RoHS: Compliant | 1809 |
|
$0.4010 / $1.2700 | Buy Now |
DISTI #
V72:2272_06586190
|
Arrow Electronics | Cap Ceramic 0.22uF 630V X7T 10% Pad SMD 1812 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 268 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2209 Container: Cut Strips | Americas - 912 |
|
$0.3667 / $0.3729 | Buy Now |
DISTI #
84995295
|
Verical | Cap Ceramic 0.22uF 630V X7T 10% Pad SMD 1812 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 68 Package Multiple: 1 | Americas - 1000 |
|
$0.5630 / $1.1900 | Buy Now |
DISTI #
61269237
|
Verical | Cap Ceramic 0.22uF 630V X7T 10% Pad SMD 1812 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 268 Package Multiple: 1 Date Code: 2209 | Americas - 912 |
|
$0.5667 | Buy Now |
DISTI #
CGA8M1X7T2J224KKC
|
TME | Capacitor: ceramic, MLCC, 220nF, 630V, X7T, ±10%, SMD, 1812 Min Qty: 1000 | 0 |
|
$0.3540 / $0.3710 | RFQ |
DISTI #
CGA8M1X7T2J224K200KC
|
Avnet Abacus | Multilayer Ceramic Capacitor 022 uF 630 V 10 X7T 1812 4532 Metric (Alt: CGA8M1X7T2J224K200KC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CGA8M1X7T2J224K200KC
|
Chip One Stop | Passives pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1000 |
|
$0.3840 / $1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA8M1X7T2J224K200KC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA8M1X7T2J224K200KC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.22uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
The recommended soldering temperature for the CGA8M1X7T2J224K200KC is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the CGA8M1X7T2J224K200KC is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
The maximum operating temperature for the CGA8M1X7T2J224K200KC is 125°C.
Yes, the CGA8M1X7T2J224K200KC is RoHS compliant, meaning it does not contain hazardous substances such as lead, mercury, or cadmium.
The ESR of the CGA8M1X7T2J224K200KC is 50 mΩ maximum at 100 kHz.