-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA1A2X7R1C331M030BA by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-12076-1-ND
|
DigiKey | CAP CER 330PF 16V X7R 0201 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3156 In Stock |
|
$0.0097 / $0.1000 | Buy Now |
DISTI #
CGA1A2X7R1C331M030
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 16 V, ? 20%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: CGA1A2X7R1C331M030) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0144 / $0.0147 | Buy Now |
DISTI #
810-CGA1A2X7R1C331MA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 16V 330pF X7R 20% AEC-Q200 RoHS: Compliant | 13359 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
CGA1A2X7R1C331MBA
|
TME | Capacitor: ceramic, MLCC, 330pF, 16V, X7R, ±20%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0094 | RFQ |
|
NexGen Digital | 10137 |
|
RFQ | ||
DISTI #
CGA1A2X7R1C331M030BA
|
Avnet Abacus | Multilayer Ceramic Capacitor 330 pF 16 V 20 X7R 0201 0603 Metric - Tape and Reel (Alt: CGA1A2X7R1C331M030BA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA1A2X7R1C331M030BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA1A2X7R1C331M030BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
The recommended land pattern for the CGA1A2X7R1C331M030BA capacitor can be found in the TDK Corporation's capacitor land pattern guidelines document, which is available on their website. The document provides detailed information on the recommended pad size, shape, and spacing for this capacitor.
The CGA1A2X7R1C331M030BA capacitor is designed to meet the requirements of various industrial and automotive applications, including those with high vibration. However, it's recommended to consult with TDK Corporation's application engineers to ensure that the capacitor meets the specific vibration requirements of your application.
The CGA1A2X7R1C331M030BA capacitor has a maximum operating temperature of 125°C, making it suitable for use in high-temperature applications. However, it's essential to consider the derating curves and temperature coefficients specified in the datasheet to ensure that the capacitor operates within its recommended specifications.
The CGA1A2X7R1C331M030BA capacitor has a moisture sensitivity level (MSL) of 3, which means it can withstand exposure to humidity and moisture. However, it's recommended to follow the recommended storage and handling procedures to prevent moisture absorption and ensure the capacitor's reliability.
The ESR of the CGA1A2X7R1C331M030BA capacitor is not explicitly stated in the datasheet. However, TDK Corporation provides ESR data for their capacitors in their impedance vs. frequency charts, which can be found in the datasheet or on their website.