-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 14V, 0.05J, Surface Mount, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CG0402MLA-14LG by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2259
|
Newark | Chip Guard /Tape & Reel - 7" Reel |Bourns CG0402MLA-14LG RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 | Buy Now |
DISTI #
CG0402MLA-14LGCT-ND
|
DigiKey | VARISTOR 18V 20A 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16748 In Stock |
|
$0.0173 / $0.2000 | Buy Now |
DISTI #
CG0402MLA-14LG
|
Avnet Americas | TVS Varistor, 11 VAC, 14 VDC, MLA, 30 V, 0402 [1005 Metric], Multilayer Varistor (MLV) - Tape and Reel (Alt: CG0402MLA-14LG) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0152 / $0.0160 | Buy Now |
DISTI #
652-CG0402MLA-14LG
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes CHIP GUARD RoHS: Compliant | 30416 |
|
$0.0230 / $0.1900 | Buy Now |
DISTI #
V36:1790_06247552
|
Arrow Electronics | Var MOV 11VAC/14VDC 20A 20.7V 0402 SMD T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2333 | Americas - 20000 |
|
$0.0080 / $0.0164 | Buy Now |
DISTI #
V72:2272_06247552
|
Arrow Electronics | Var MOV 11VAC/14VDC 20A 20.7V 0402 SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1911 Container: Cut Strips | Americas - 383 |
|
$0.0081 / $0.0176 | Buy Now |
DISTI #
73196539
|
RS | CG MLA Series, 0402, 14V Min Qty: 30000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0240 / $0.0280 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0176 / $0.0214 | Buy Now |
DISTI #
71209909
|
Verical | Var MOV 11VAC/14VDC 20A 20.7V 0402 SMD T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2333 | Americas - 20000 |
|
$0.0230 | Buy Now |
DISTI #
CG0402MLA-14LG
|
TTI | ESD Protection Diodes / TVS Diodes CHIP GUARD pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0167 / $0.0175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CG0402MLA-14LG
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CG0402MLA-14LG
Bourns Inc
Varistor, 14V, 0.05J, Surface Mount, CHIP, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 11 V | |
Energy Absorbing Capacity-Max | 0.05 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 14 V |
This table gives cross-reference parts and alternative options found for CG0402MLA-14LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CG0402MLA-14LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VA-B2012-140EJT | World Products Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.05J, SURFACE MOUNT, CHIP | CG0402MLA-14LG vs VA-B2012-140EJT |
WPMLVN0402-140EB | World Products Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 14 V, 0.05 J, SURFACE MOUNT, CHIP, 0402 | CG0402MLA-14LG vs WPMLVN0402-140EB |
VA-B1608-140EJL | World Products Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.05J, SURFACE MOUNT, CHIP | CG0402MLA-14LG vs VA-B1608-140EJL |
VA-B3216-140EJT | World Products Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.05J, SURFACE MOUNT, CHIP | CG0402MLA-14LG vs VA-B3216-140EJT |
FPV160808S140SLT | Fenghua (HK) Electronics Ltd | Check for Price | Varistor, 14V, 0.05J, Surface Mount, CHIP, 0603 | CG0402MLA-14LG vs FPV160808S140SLT |
FPV201209S140SLT | Fenghua (HK) Electronics Ltd | Check for Price | Varistor, 14V, 0.05J, Surface Mount, CHIP, 0805 | CG0402MLA-14LG vs FPV201209S140SLT |
FPV201212S140PLT | Fenghua (HK) Electronics Ltd | Check for Price | Varistor, 14V, 0.05J, Surface Mount, CHIP, 0805 | CG0402MLA-14LG vs FPV201212S140PLT |
WPMLVN0402-140ET | World Products Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 14 V, 0.05 J, SURFACE MOUNT, CHIP, 0402 | CG0402MLA-14LG vs WPMLVN0402-140ET |
VZ0402M140APB | Ventronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.05J, SURFACE MOUNT, CHIP, LEAD FREE | CG0402MLA-14LG vs VZ0402M140APB |
ICVN0514X300SR | Johanson Dielectrics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.05J, SURFACE MOUNT | CG0402MLA-14LG vs ICVN0514X300SR |
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
The CG0402MLA-14LG is designed for high-frequency applications up to 1 GHz. It exhibits low insertion loss and high return loss, making it suitable for wireless communication systems, GPS, and other high-frequency applications.
Yes, the CG0402MLA-14LG is compatible with lead-free soldering processes. It meets the requirements of the RoHS (Restriction of Hazardous Substances) directive and is suitable for use in lead-free soldering applications.
The CG0402MLA-14LG operates over a temperature range of -40°C to +125°C. It's essential to ensure the component is operated within this range to maintain its performance and reliability.
Yes, the CG0402MLA-14LG meets the requirements of the AEC-Q200 standard for automotive applications. It's suitable for use in automotive systems, including infotainment, navigation, and safety systems.