-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.5W, 5600ohm, 350V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFR50J5K6 by TE Connectivity is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W5999
|
Newark | Through Hole Carbon Film Resistor, Cfr Series, 5.6 Kohm, 500 Mw, - 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity CFR50J5K6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$0.0040 | Buy Now |
DISTI #
1712-CFR50J5K6CT-ND
|
DigiKey | RES 5.6K OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
11096 In Stock |
|
$0.0144 / $0.1000 | Buy Now |
DISTI #
4-1623933-7
|
Avnet Americas | Res Carbon Film 5.6K Ohm 5% 1/2W -1200ppm/?C to 0ppm/?C Conformal AXL Thru-Hole Ammo Pack - Bulk (Alt: 4-1623933-7) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0133 / $0.0137 | Buy Now |
DISTI #
279-CFR50J5K6
|
Mouser Electronics | Carbon Film Resistors - Through Hole 5.6KOhm 1/2W 1200PPM RoHS: Compliant | 3623 |
|
$0.0150 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - 5.6 Kohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant | 0 |
|
$0.0136 / $0.0221 | Buy Now |
DISTI #
87166143
|
Verical | Res Carbon Film 5.6K Ohm 5% 0.5W(1/2W) -450ppm/°C to 0ppm/°C AXL Ammo RoHS: Compliant Min Qty: 2907 Package Multiple: 1 Date Code: 2017 | Americas - 5900 |
|
$0.0458 | Buy Now |
DISTI #
4-1623933-7
|
Avnet Abacus | Res Carbon Film 56K Ohm 5 12W 1200ppmC to 0ppmC Conformal AXL ThruHole Ammo Pack (Alt: 4-1623933-7) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - 5.6 Kohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant | 0 |
|
$0.0136 / $0.0221 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFR50J5K6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFR50J5K6
TE Connectivity
Fixed Resistor, Carbon Film, 0.5W, 5600ohm, 350V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Manufacturer Series | CFR50 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 1200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |