-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.33W, 6800ohm, 250V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFR25J6K8 by TE Connectivity is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W5902
|
Newark | Through Hole Carbon Film Resistor, Cfr Series, 6.8 Kohm, 330 Mw, - 5%, 250 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity CFR25J6K8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$0.0030 | Buy Now |
DISTI #
20R0715
|
Newark | Through Hole Carbon Film Resistor, Cfr Series, 6.8 Kohm, 330 Mw, - 5%, 250 V, Axial Leaded |Neohm Te Connectivity CFR25J6K8 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0120 | Buy Now |
DISTI #
1712-CFR25J6K8CT-ND
|
DigiKey | RES 6.8K OHM 5% 1/3W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
11650 In Stock |
|
$0.0101 / $0.1100 | Buy Now |
DISTI #
6-1623931-6
|
Avnet Americas | Resistor, 6.8 kOhm, ? 5%, 330 mW, Axial Leaded, Carbon Film, High Reliability - Bulk (Alt: 6-1623931-6) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0090 / $0.0093 | Buy Now |
DISTI #
279-CFR25J6K8
|
Mouser Electronics | Carbon Film Resistors - Through Hole 6.8KOhm 1/3W 1200PPM RoHS: Compliant | 6777 |
|
$0.0130 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - 6.8 Kohm (+/-) 5% - 0.33W - 250V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
7900 Partner Stock |
|
$0.0093 / $0.0146 | Buy Now |
DISTI #
87169144
|
Verical | Res Carbon Film 6.8K Ohm 5% 0.33W(1/3W) -450ppm/°C to 0ppm/°C AXL Ammo RoHS: Compliant Min Qty: 4808 Package Multiple: 1 Date Code: 2017 | Americas - 6900 |
|
$0.0330 / $0.0389 | Buy Now |
DISTI #
27489525
|
Verical | Res Carbon Film 6.8K Ohm 5% 0.33W(1/3W) -450ppm/°C to 0ppm/°C AXL Ammo RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0195 | Buy Now |
DISTI #
6-1623931-6
|
Avnet Abacus | Resistor 68 kOhm 5 330 mW Axial Leaded Carbon Film High Reliability (Alt: 6-1623931-6) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - 6.8 Kohm (+/-) 5% - 0.33W - 250V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
7900 Partner Stock |
|
$0.0093 / $0.0146 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFR25J6K8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFR25J6K8
TE Connectivity
Fixed Resistor, Carbon Film, 0.33W, 6800ohm, 250V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | CFR25 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 1200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
The recommended soldering temperature for CFR25J6K8 is between 230°C to 250°C, with a maximum peak temperature of 260°C.
Yes, CFR25J6K8 is compatible with lead-free soldering processes, making it suitable for RoHS-compliant applications.
The maximum operating voltage for CFR25J6K8 is 50V, with a maximum surge voltage of 100V.
Yes, CFR25J6K8 is designed to operate in high-temperature environments, with a maximum operating temperature of 125°C.
Yes, CFR25J6K8 meets the requirements for automotive applications, including AEC-Q200 qualification and compliance with ISO/TS 16949.