Part Details for CFR25J1K8 by TE Connectivity
Results Overview of CFR25J1K8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFR25J1K8 Information
CFR25J1K8 by TE Connectivity is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CFR25J1K8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W5825
|
Newark | Through Hole Carbon Film Resistor, Cfr Series, 1.8 Kohm, 330 Mw, - 5%, 250 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity CFR25J1K8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$0.0030 | Buy Now |
DISTI #
CFR25J1K8-ND
|
DigiKey | RES 1.8K OHM 5% 1/3W AXIAL Min Qty: 12000 Lead time: 17 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0124 | Buy Now |
DISTI #
3-1623930-4
|
Avnet Americas | Resistor, 1.8 kOhm, ? 5%, 330 mW, Axial Leaded, Carbon Film, High Reliability - Bulk (Alt: 3-1623930-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0090 / $0.0093 | Buy Now |
DISTI #
279-CFR25J1K8
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1.8KOhm 1/3W 1200PPM RoHS: Compliant | 3183 |
|
$0.0120 / $0.1200 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - 1.8 Kohm (+/-) 5% - 0.33W - 250V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant | 0 |
|
$0.0094 / $0.0150 | Buy Now |
DISTI #
87172155
|
Verical | Res Carbon Film 1.8K Ohm 5% 0.33W(1/3W) -450ppm/°C to 0ppm/°C AXL Ammo RoHS: Compliant Min Qty: 4717 Package Multiple: 1 Date Code: 2017 | Americas - 7950 |
|
$0.0384 / $0.0681 | Buy Now |
DISTI #
3-1623930-4
|
Avnet Abacus | Resistor 18 kOhm 5 330 mW Axial Leaded Carbon Film High Reliability (Alt: 3-1623930-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - 1.8 Kohm (+/-) 5% - 0.33W - 250V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant | 0 |
|
$0.0094 / $0.0150 | Buy Now |
Part Details for CFR25J1K8
CFR25J1K8 CAD Models
CFR25J1K8 Part Data Attributes
|
CFR25J1K8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFR25J1K8
TE Connectivity
Fixed Resistor, Carbon Film, 0.33W, 1800ohm, 250V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.8mm x 2.5mm | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | -1200, 0 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |