-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 1W, 4700ohm, 600V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFM1JT4K70 by SEI Stackpole Electronics Inc is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CFM1JT4K70-ND
|
DigiKey | RES 4.7K OHM 5% 1W AXIAL Min Qty: 2500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0167 | Buy Now |
DISTI #
CFM1JT4K70
|
Avnet Americas | Res Carbon Film 4.7kOhm 5% 1W 0ppm/?C to -500ppm/?C Conformal Axial T/R - Tape and Reel (Alt: CFM1JT4K70) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 22500 Factory Stock |
|
$0.0175 / $0.0186 | Buy Now |
DISTI #
CFM1JT4K70
|
Avnet Americas | Res Carbon Film 4.7kOhm 5% 1W 0ppm/?C to -500ppm/?C Conformal Axial T/R - Tape and Reel (Alt: CFM1JT4K70) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 22500 Factory Stock |
|
$0.0175 / $0.0186 | Buy Now |
DISTI #
708-CFM1JT4K70
|
Mouser Electronics | Carbon Film Resistors - Through Hole RES, CF, 1W, 4.7 Kohm, 5% RoHS: Compliant | 0 |
|
$0.0160 | Order Now |
|
Onlinecomponents.com | Carbon Film Resistor - 4.7 kohm ±5% - 1W - Body: 9.00 x 3.50mm Dia - Axial Thru Hole - Tape&Reel RoHS: Compliant | 22500 Factory Stock |
|
$0.0146 / $0.0171 | Buy Now |
DISTI #
31285147
|
Verical | Res Carbon Film 4.7K Ohm 5% 1W -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 22500 |
|
$0.0548 / $0.0684 | Buy Now |
|
NAC | RESISTOR, CARBON FILM, 1W, 4.7 Kohm, 5% - Carbon Film - Mini RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 22500 |
|
$0.0300 / $0.0400 | Buy Now |
|
Master Electronics | Carbon Film Resistor - 4.7 kohm ±5% - 1W - Body: 9.00 x 3.50mm Dia - Axial Thru Hole - Tape&Reel RoHS: Compliant | 22500 Factory Stock |
|
$0.0146 / $0.0171 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFM1JT4K70
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CFM1JT4K70
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 1W, 4700ohm, 600V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -400,0 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 600 V |
This table gives cross-reference parts and alternative options found for CFM1JT4K70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFM1JT4K70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CFQM1JT4K70 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 1W, 4700ohm, 600V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CFM1JT4K70 vs CFQM1JT4K70 |
CFQM1JB4K70 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 1W, 4700ohm, 600V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CFM1JT4K70 vs CFQM1JB4K70 |
CFM1JB4K70 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 1W, 4700ohm, 600V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CFM1JT4K70 vs CFM1JB4K70 |
CFM1JA4K70 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 1W, 4700ohm, 600V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CFM1JT4K70 vs CFM1JA4K70 |
CFQM1JA4K70 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 1W, 4700ohm, 600V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CFM1JT4K70 vs CFQM1JA4K70 |