-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.25W, 1200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CF14JT1K20 by SEI Stackpole Electronics Inc is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC8456
|
Newark | Res Cbnflm 1.2K Ohm 5% 1/4W Axl Th Rohs Compliant: Yes |Stackpole Electronics CF14JT1K20 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
CF14JT1K20CT-ND
|
DigiKey | RES 1.2K OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
50178 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
CF14JT1K20
|
Avnet Americas | Res Carbon Film 1.2K Ohm 5% 1/4W -400ppm/?C to 0ppm/?C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CF14JT1K20) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 25000 Factory Stock |
|
$0.0063 / $0.0066 | Buy Now |
DISTI #
708-CF14JT1K20
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1.2KOhms 1/4W 5% Std Carbon RoHS: Compliant | 8426 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V36:1790_07137662
|
Arrow Electronics | Res Carbon Film 1.2K Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Date Code: 2423 | Americas - 5000 |
|
$0.0061 / $0.0070 | Buy Now |
DISTI #
V72:2272_07137662
|
Arrow Electronics | Res Carbon Film 1.2K Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C AXL T/R RoHS: Compliant Min Qty: 2965 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2219 Container: Cut Strips | Americas - 465 |
|
$0.0071 | Buy Now |
|
Future Electronics | CF Series 0.25 W 1.2 KOhm ±5 % 0 to -400 ppm/°C Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 5000Reel |
|
$0.0061 / $0.0067 | Buy Now |
|
Onlinecomponents.com | Carbon Film Resistor - 1.2 kohm ±5% - 0.25W - Body: 6.00 x 2.30mm Dia - Axial Thru Hole - Tape&Reel RoHS: Compliant | 25000 Factory Stock |
|
$0.0055 / $0.0064 | Buy Now |
DISTI #
27170890
|
Verical | Res Carbon Film 1.2K Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 40000 |
|
$0.0206 / $0.0256 | Buy Now |
DISTI #
87328542
|
Verical | Res Carbon Film 1.2K Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2423 | Americas - 5000 |
|
$0.0061 / $0.0070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CF14JT1K20
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CF14JT1K20
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.25W, 1200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -400,0 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for CF14JT1K20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF14JT1K20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCFQ14JB1K20 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 1200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CF14JT1K20 vs PCFQ14JB1K20 |
CF14JA1K20 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 1200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CF14JT1K20 vs CF14JA1K20 |
PCFQ14JA1K20 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 1200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CF14JT1K20 vs PCFQ14JA1K20 |
CFQ14JB1K20 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 1200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CF14JT1K20 vs CFQ14JB1K20 |
CFQ14JA1K20 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 1200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CF14JT1K20 vs CFQ14JA1K20 |
CF14JB1K20 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 1200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CF14JT1K20 vs CF14JB1K20 |
The recommended land pattern for the CF14JT1K20 is a rectangular pad with a size of 2.5mm x 1.25mm, with a 0.5mm radius corner and a 0.2mm spacing between pads.
The CF14JT1K20 has a thermal resistance of 35°C/W, so it's essential to ensure good thermal conduction to the PCB or a heat sink to prevent overheating. A thermal pad or thermal interface material can be used to improve heat transfer.
The derating curve for the CF14JT1K20 is typically provided by the manufacturer, but as a general guideline, the current rating decreases by 1.5% per degree Celsius above 25°C. Consult the manufacturer's documentation for specific derating curves.
The CF14JT1K20 is a general-purpose resistor, and its high-frequency performance may not be optimal. For high-frequency applications, consider using a resistor specifically designed for high-frequency use, such as a thin-film or metal-film resistor.
To ensure reliability in harsh environments, consider using a conformal coating or potting the resistor to protect it from moisture and contaminants. Additionally, follow proper PCB design and assembly guidelines to minimize stress and ensure reliable operation.