-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.25W, 100ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CF14JT100R by SEI Stackpole Electronics Inc is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC8463
|
Newark | Res Cbnflm 100 Ohm 5% 1/4W Axl Th Rohs Compliant: Yes |Stackpole Electronics CF14JT100R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.0060 | Buy Now |
DISTI #
CF14JT100R
|
Avnet Americas | Res Carbon Film 100 Ohm 5% 1/4W Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CF14JT100R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 5000235000 Factory Stock |
|
$0.0063 / $0.0066 | Buy Now |
DISTI #
CF14JT100R
|
Avnet Americas | Res Carbon Film 100 Ohm 5% 1/4W Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CF14JT100R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 5000235000 Factory Stock |
|
$0.0063 / $0.0066 | Buy Now |
DISTI #
708-CF14JT100R
|
Mouser Electronics | Carbon Film Resistors - Through Hole 100Ohms 1/4W 5% Std Carbon RoHS: Compliant | 182867 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V36:1790_07137606
|
Arrow Electronics | Res Carbon Film 100 Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 22 Weeks Date Code: 2415 | Americas - 25000 |
|
$0.0061 | Buy Now |
|
Future Electronics | CF Series 0.25 W 100 Ohm ±5 % 0 to -400 ppm/°C Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 70000Reel |
|
$0.0063 / $0.0069 | Buy Now |
|
Onlinecomponents.com | Carbon Film Resistor - 100 ohm ±5% - 0.25W - Body: 6.00 x 2.30mm Dia - Axial Thru Hole - Tape&Reel RoHS: Compliant |
160000 In Stock 315000 Factory Stock |
|
$0.0055 / $0.0064 | Buy Now |
DISTI #
60895700
|
Verical | Res Carbon Film 100 Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 320000 |
|
$0.0206 / $0.0256 | Buy Now |
DISTI #
87323968
|
Verical | Res Carbon Film 100 Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Date Code: 2320 | Americas - 160000 |
|
$0.0072 / $0.0083 | Buy Now |
|
Bristol Electronics | 9998 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CF14JT100R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CF14JT100R
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.25W, 100ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -400,0 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for CF14JT100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF14JT100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCFQ14JB100R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 100ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CF14JT100R vs PCFQ14JB100R |
CFQ14JT100R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 100ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CF14JT100R vs CFQ14JT100R |
PCFQ14JT100R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 100ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CF14JT100R vs PCFQ14JT100R |
PCFQ14JA100R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 100ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CF14JT100R vs PCFQ14JA100R |
CFQ14JA100R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 100ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CF14JT100R vs CFQ14JA100R |
PCF14JA100R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 100ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CF14JT100R vs PCF14JA100R |
The recommended land pattern for the CF14JT100R is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask clearance of 0.1mm.
Yes, the CF14JT100R is rated for operation up to 150°C, making it suitable for high-temperature applications. However, derating may be necessary for prolonged exposure to high temperatures.
The maximum power rating for the CF14JT100R is 1W, with a maximum current rating of 100mA.
Yes, the CF14JT100R is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.
The tolerance on the resistance value of the CF14JT100R is ±1%, with a resistance value of 100Ω ±1%.