Part Details for CES24033-25-R by Cosel USA Inc
Results Overview of CES24033-25-R by Cosel USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CES24033-25-R Information
CES24033-25-R by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for CES24033-25-R
CES24033-25-R CAD Models
CES24033-25-R Part Data Attributes
|
CES24033-25-R
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CES24033-25-R
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 82.5W, Hybrid, ROHS COMPLIANT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 3.795 V | |
Output Voltage-Min | 2.805 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 82.5 W | |
Trim/Adjustable Output | YES | |
Width | 22.76 mm |
CES24033-25-R Frequently Asked Questions (FAQ)
-
Cosel recommends a PCB layout with a large copper area for heat dissipation, and a thermal management system with a heat sink and thermal interface material to keep the device temperature below 100°C.
-
The CES24033-25-R is certified to UL60950-1, EN60950-1, and IEC60950-1 safety standards. However, it's essential to ensure that the converter is used within its specified ratings and that the system design meets the required safety certifications.
-
Cosel recommends a fuse rating of 5A to 10A, depending on the input voltage and system requirements. A slow-blow fuse type is recommended to ensure reliable operation and minimize false tripping.
-
The CES24033-25-R is designed to meet the requirements of IEC 61373 Category 1, Class B, which includes vibration and shock testing. However, it's essential to ensure that the converter is properly secured and mounted to withstand the environmental conditions of the application.
-
The MTBF rating for the CES24033-25-R is approximately 1.5 million hours, calculated according to MIL-HDBK-217F, Notice 2.