Part Details for CE32MGGVA-F1000-D by Delkin Devices
Results Overview of CE32MGGVA-F1000-D by Delkin Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CE32MGGVA-F1000-D Information
CE32MGGVA-F1000-D by Delkin Devices is a Secondary Storage Controller.
Secondary Storage Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for CE32MGGVA-F1000-D
CE32MGGVA-F1000-D CAD Models
CE32MGGVA-F1000-D Part Data Attributes
|
CE32MGGVA-F1000-D
Delkin Devices
Buy Now
Datasheet
|
Compare Parts:
CE32MGGVA-F1000-D
Delkin Devices
Flash Memory Drive, IDE Compatible, CMOS, ROHS COMPLIANT, CARD TYPE1-50
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELKIN DEVICES INC | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 |