Part Details for CDR31BP100BKUSAB by Vishay Vitramon
Results Overview of CDR31BP100BKUSAB by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR31BP100BKUSAB Information
CDR31BP100BKUSAB by Vishay Vitramon is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for CDR31BP100BKUSAB
CDR31BP100BKUSAB CAD Models
CDR31BP100BKUSAB Part Data Attributes
|
CDR31BP100BKUSAB
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR31BP100BKUSAB
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00001 uF, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP100BKUSAB
This table gives cross-reference parts and alternative options found for CDR31BP100BKUSAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP100BKUSAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805N100K1GSH7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | CDR31BP100BKUSAB vs C0805N100K1GSH7246 |
CDR31BP100BKTP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 0805, | CDR31BP100BKUSAB vs CDR31BP100BKTP |
CDR31BP100BKYSAJ | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CDR31BP100BKUSAB vs CDR31BP100BKYSAJ |
CDR31BP100BKWSAR | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CDR31BP100BKUSAB vs CDR31BP100BKWSAR |
CDR31BP100BKWPAC | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CDR31BP100BKUSAB vs CDR31BP100BKWPAC |
CDR31BP100BKWM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | CDR31BP100BKUSAB vs CDR31BP100BKWM |
CDR31BP100BKZM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 0805, | CDR31BP100BKUSAB vs CDR31BP100BKZM |
CDR31BP100BKYMAP | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CDR31BP100BKUSAB vs CDR31BP100BKYMAP |
CDR31BP100BKMPAR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | CDR31BP100BKUSAB vs CDR31BP100BKMPAR |
CDR31BP100BKUMAC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | CDR31BP100BKUSAB vs CDR31BP100BKUMAC |