Part Details for CDM2208-800FPTIN/LEAD by Central Semiconductor Corp
Results Overview of CDM2208-800FPTIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDM2208-800FPTIN/LEAD Information
CDM2208-800FPTIN/LEAD by Central Semiconductor Corp is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for CDM2208-800FPTIN/LEAD
CDM2208-800FPTIN/LEAD CAD Models
CDM2208-800FPTIN/LEAD Part Data Attributes
|
CDM2208-800FPTIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CDM2208-800FPTIN/LEAD
Central Semiconductor Corp
Power Field-Effect Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-01-31 | |
JESD-609 Code | e0 | |
Terminal Finish | TIN LEAD |