Part Details for CDM2208-800FP by Central Semiconductor Corp
Results Overview of CDM2208-800FP by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDM2208-800FP Information
CDM2208-800FP by Central Semiconductor Corp is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for CDM2208-800FP
CDM2208-800FP CAD Models
CDM2208-800FP Part Data Attributes
|
CDM2208-800FP
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CDM2208-800FP
Central Semiconductor Corp
Power Field-Effect Transistor, 8A I(D), 800V, 1.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Central Semiconductor | |
Avalanche Energy Rating (Eas) | 534 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 1.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for CDM2208-800FP
This table gives cross-reference parts and alternative options found for CDM2208-800FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDM2208-800FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8N80G-TF1-T | Unisonic Technologies Co Ltd | Check for Price | Power Field-Effect Transistor, 8A I(D), 800V, 1.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F1, 3 PIN | CDM2208-800FP vs 8N80G-TF1-T |
FQPF8N80CXDTU | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 8A I(D), 800V, 1.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220F, 3 PIN | CDM2208-800FP vs FQPF8N80CXDTU |
8N80L-TF1-T | Unisonic Technologies Co Ltd | Check for Price | Power Field-Effect Transistor, 8A I(D), 800V, 1.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F1, 3 PIN | CDM2208-800FP vs 8N80L-TF1-T |
8N80G-TF2-T | Unisonic Technologies Co Ltd | Check for Price | Power Field-Effect Transistor, 8A I(D), 800V, 1.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F2, 3 PIN | CDM2208-800FP vs 8N80G-TF2-T |
8N80G-TF3-T | Unisonic Technologies Co Ltd | Check for Price | Power Field-Effect Transistor, 8A I(D), 800V, 1.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN | CDM2208-800FP vs 8N80G-TF3-T |
8N80L-TF2-T | Unisonic Technologies Co Ltd | Check for Price | Power Field-Effect Transistor, 8A I(D), 800V, 1.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F2, 3 PIN | CDM2208-800FP vs 8N80L-TF2-T |
SSF8N80F | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Power Field-Effect Transistor, 8A I(D), 800V, 1.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | CDM2208-800FP vs SSF8N80F |
8N80L-TF3-T | Unisonic Technologies Co Ltd | Check for Price | Power Field-Effect Transistor, 8A I(D), 800V, 1.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN | CDM2208-800FP vs 8N80L-TF3-T |