Part Details for CDM10VD4XTSA1 by Infineon Technologies AG
Results Overview of CDM10VD4XTSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDM10VD4XTSA1 Information
CDM10VD4XTSA1 by Infineon Technologies AG is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for CDM10VD4XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC6991
|
Newark | Led Driver, 1Khz, Smd, Sot-23-6, Device Topology:-, Input Voltage Min:11V, Input Voltage Max:25V, Output Voltage Max:-, Output Current Max:1Ma, Switching Frequency:-, No. Of Outputs:1Outputs, Ic Mounting:Smd, Driver Case Rohs Compliant: Yes |Infineon CDM10VD4XTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4740 | Buy Now |
DISTI #
CDM10VD4XTSA1CT-ND
|
DigiKey | IC DIMMER FLEXIBLE SOT23-6 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2994 In Stock |
|
$0.2258 / $0.5500 | Buy Now |
DISTI #
CDM10VD4XTSA1
|
Avnet Americas | LED Driver 1-Ch 1 LEDs 0-10V/PWM 6-Pin SOT-23 T/R - Tape and Reel (Alt: CDM10VD4XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2357 | Buy Now |
DISTI #
726-CDM10VD4XTSA1
|
Mouser Electronics | LED Lighting Driver ICs INDUSTRIAL IC RoHS: Compliant | 0 |
|
$0.2270 / $0.2360 | Order Now |
DISTI #
85980422
|
Verical | Lighting Drivers Controller IC RoHS: Compliant Min Qty: 1256 Package Multiple: 1 Date Code: 1801 | Americas - 76445 |
|
$0.2231 / $0.2988 | Buy Now |
DISTI #
85974342
|
Verical | Lighting Drivers Controller IC RoHS: Compliant Min Qty: 1256 Package Multiple: 1 Date Code: 2101 | Americas - 2841 |
|
$0.2231 / $0.2988 | Buy Now |
|
Rochester Electronics | CDM10 - Dimming Interface IC RoHS: Compliant Status: Active Min Qty: 1 | 79286 |
|
$0.1785 / $0.2879 | Buy Now |
DISTI #
SP001630006
|
EBV Elektronik | LED Driver 1Ch 1 LEDs 010VPWM 6Pin SOT23 TR (Alt: SP001630006) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Interface ICs | 30984 |
|
RFQ |
Part Details for CDM10VD4XTSA1
CDM10VD4XTSA1 CAD Models
CDM10VD4XTSA1 Part Data Attributes
|
CDM10VD4XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CDM10VD4XTSA1
Infineon Technologies AG
Interface Circuit, PDSO6, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 25 V | |
Supply Voltage-Min | 11 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
CDM10VD4XTSA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN2013-01, which includes guidelines for thermal vias, copper thickness, and component placement to ensure optimal thermal performance.
-
When selecting a gate driver for the CDM10VD4XTSA1, consider the driver's output current, voltage rating, and rise/fall times. Ensure the driver can provide a sufficient voltage swing to fully turn on the MOSFET, and that its output current can charge/discharge the gate capacitance quickly enough to meet the desired switching frequency.
-
The maximum allowed voltage for the gate-source voltage (VGS) is ±20V, as specified in the datasheet. Exceeding this voltage can damage the MOSFET.
-
The internal diode (body diode) can conduct during switching, causing unwanted current flow. To mitigate this, use a fast-switching diode (e.g., a Schottky diode) in parallel with the MOSFET, or use a MOSFET with an integrated diode (e.g., a MOSFET with a built-in Schottky diode).
-
The recommended operating temperature range for the CDM10VD4XTSA1 is -55°C to 150°C, as specified in the datasheet. Operating outside this range can affect the MOSFET's performance and reliability.