Part Details for CDLL5711 by Microchip Technology Inc
Results Overview of CDLL5711 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDLL5711 Information
CDLL5711 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CDLL5711
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ2877
|
Newark | Small-Signal Schottky Do-213Aa Rohs Compliant: Yes |Microchip CDLL5711 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2200 / $9.5800 | Buy Now |
DISTI #
CDLL5711-ND
|
DigiKey | DIODE SCHOTTKY 50V 33MA DO213AA Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
265 In Stock |
|
$9.5800 / $10.3100 | Buy Now |
DISTI #
CDLL5711
|
Avnet Americas | Diode Schottky 70V 0.033A 2-Pin DO-213AA - Bulk (Alt: CDLL5711) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9322 / $9.2263 | Buy Now |
DISTI #
494-CDLL5711
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky RoHS: Not Compliant | 639 |
|
$9.5700 | Buy Now |
DISTI #
V36:1790_09128715
|
Arrow Electronics | Diode Schottky 50V 0.033A 2-Pin DO-213AA Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2143 | Americas - 3 |
|
$8.5980 | Buy Now |
DISTI #
CDLL5711
|
Microchip Technology Inc | Small-Signal Schottky _ DO-213AA, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 24 Weeks, 0 Days |
7968 Alternates Available |
|
$10.3100 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - 50V - 33mA - 410 mV @ 1 mA Forward (Vf) (Max) @ If - Small Signal =< 200mA (Io), Any Speed - DO-213AA - Surface Mount. RoHS: Compliant | 7968 Factory Stock |
|
$10.1100 / $14.7400 | Buy Now |
DISTI #
CDLL5711
|
TME | Diode: Schottky switching, DO213AA, SMD, 50V, 15mA, reel,tape Min Qty: 1 | 7 |
|
$8.2100 | Buy Now |
DISTI #
CDLL5711
|
IBS Electronics | CDLL5711 by Microchip is a Schottky Barrier Rectifier in a DO-213AA package, featuring 33 mA current and 50 V reverse voltage, ideal for surface mount applications. Min Qty: 100 Package Multiple: 1 | 0 |
|
$10.9850 / $11.5440 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 33 Package Multiple: 1 | 0 |
|
$8.9900 / $10.8400 | Buy Now |
Part Details for CDLL5711
CDLL5711 CAD Models
CDLL5711 Part Data Attributes
|
CDLL5711
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL5711
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.033A, Silicon, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOD-80, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 70 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-XELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.033 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for CDLL5711
This table gives cross-reference parts and alternative options found for CDLL5711. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5711, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5711UR-1E3 | Microchip Technology Inc | $11.5896 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.033A, 70V V(RRM), Silicon, DO-213AA | CDLL5711 vs 1N5711UR-1E3 |
1N5711UR-1 | Compensated Devices Inc | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.033A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | CDLL5711 vs 1N5711UR-1 |
JANTX1N5711UR-1 | Compensated Devices Inc | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.033A, Silicon, DO-213AA, GLASS PACKAGE-2 | CDLL5711 vs JANTX1N5711UR-1 |
CDLL5711 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CDLL5711 is 2.7V to 5.5V.
-
To ensure proper power-up and initialization, follow the recommended power-up sequence: VCC, then VDD, and finally EN (enable) pin. Also, ensure that the input voltage is stable and within the recommended range.
-
The maximum frequency of operation for the CDLL5711 is 150 MHz.
-
To handle thermal management, ensure good airflow around the device, use a heat sink if necessary, and follow the recommended thermal design guidelines in the datasheet.
-
Follow the recommended layout and routing guidelines in the datasheet, including keeping the input and output traces short and away from noise sources, and using a solid ground plane.