Part Details for CDLL5711-TR by Microsemi Corporation
Results Overview of CDLL5711-TR by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDLL5711-TR Information
CDLL5711-TR by Microsemi Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CDLL5711-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDLL5711-TR
|
Richardson RFPD | STANDARD RECOVERY DIODE AND RECTIFIER RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Vyrian | Diodes | 60 |
|
RFQ |
Part Details for CDLL5711-TR
CDLL5711-TR CAD Models
CDLL5711-TR Part Data Attributes
|
CDLL5711-TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CDLL5711-TR
Microsemi Corporation
Rectifier Diode, Schottky, 1 Element, 0.033A, Silicon, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AA | |
Package Description | HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.033 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for CDLL5711-TR
This table gives cross-reference parts and alternative options found for CDLL5711-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5711-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N5711UR-1 | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.033A, Silicon, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | CDLL5711-TR vs JAN1N5711UR-1 |
1N5711UR-1 | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.033A, Silicon, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | CDLL5711-TR vs 1N5711UR-1 |
JANTX1N5711UR-1 | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.033A, Silicon, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | CDLL5711-TR vs JANTX1N5711UR-1 |