Part Details for CDLL4570AE3 by Microsemi Corporation
Results Overview of CDLL4570AE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDLL4570AE3 Information
CDLL4570AE3 by Microsemi Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for CDLL4570AE3
CDLL4570AE3 CAD Models
CDLL4570AE3 Part Data Attributes
|
CDLL4570AE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CDLL4570AE3
Microsemi Corporation
Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 6.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 0.64 mV/°C | |
Voltage Tol-Max | 5% |
Alternate Parts for CDLL4570AE3
This table gives cross-reference parts and alternative options found for CDLL4570AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL4570AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N4570AUR-1 | Microchip Technology Inc | $9.1835 | Zener Diode, 0.5W, Silicon, DO-213AA | CDLL4570AE3 vs JANTXV1N4570AUR-1 |
JANS1N4570AUR-1 | MACOM | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, MELF-2 | CDLL4570AE3 vs JANS1N4570AUR-1 |
JAN1N4570AUR-1 | Cobham PLC | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | CDLL4570AE3 vs JAN1N4570AUR-1 |
JANS1N4570AUR-1 | Microsemi Corporation | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | CDLL4570AE3 vs JANS1N4570AUR-1 |
JANTXV1N4570AUR-1 | Compensated Devices Inc | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | CDLL4570AE3 vs JANTXV1N4570AUR-1 |
1N4570AUR-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | CDLL4570AE3 vs 1N4570AUR-1E3 |
JANTXV1N4570AUR-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | CDLL4570AE3 vs JANTXV1N4570AUR-1 |
CDLL4570A | Microsemi Corporation | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | CDLL4570AE3 vs CDLL4570A |