-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Crystal oscillator / clock generator with optional SSC 8-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDCS502PWR by Texas Instruments is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24080-1-ND
|
DigiKey | IC SS CLOCK DRIVER 8TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1262 / $2.2400 | Buy Now |
DISTI #
595-CDCS502PWR
|
Mouser Electronics | Clock Generators & Support Products Crystal Oscillator/ Clock Gen A 595-CDCS502PW RoHS: Compliant | 1482 |
|
$1.0800 / $3.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCS502PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCS502PWR
Texas Instruments
Crystal oscillator / clock generator with optional SSC 8-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 108 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 32 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
A good PCB layout for CDCS502PWR involves keeping the input and output traces short and wide, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
Ensure that the input voltage is within the recommended range (2.7V to 5.5V), and use a 10uF ceramic capacitor for decoupling between VIN and GND. Additionally, use a 1uF ceramic capacitor for decoupling between VOUT and GND.
The maximum output current of CDCS502PWR is 2A. To limit the output current, use a current-limiting resistor in series with the output, or use an external current-sensing resistor with a comparator to detect overcurrent conditions.
Implement OVP by connecting a zener diode or a voltage supervisor IC between VOUT and GND. This will detect overvoltage conditions and trigger a reset or shutdown signal to protect the downstream circuitry.
The thermal derating of CDCS502PWR is 1.5°C/W. Ensure reliable operation by providing adequate heat sinking, using a thermal pad or heat sink, and keeping the ambient temperature within the recommended range (–40°C to 125°C).