-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable 2-PLL clock synthesizer with spread spectrum capability 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDCEL824PWR by Texas Instruments is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CDCEL824PWR-ND
|
DigiKey | IC 2PLL VCXO CLK SYNTH 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
44000 In Stock |
|
$1.3500 | Buy Now |
DISTI #
296-43373-1-ND
|
DigiKey | IC 2PLL VCXO CLK SYNTH 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0390 / $2.0900 | Buy Now |
DISTI #
595-CDCEL824PWR
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Programmable 2-PLL c lock synthesizer wit RoHS: Compliant | 0 |
|
$1.0200 / $2.0900 | Order Now |
DISTI #
85973213
|
Verical | Clock Generator 8MHz to 130MHz-IN 201MHz-OUT 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 231 Package Multiple: 1 Date Code: 1501 | Americas - 44000 |
|
$1.0106 / $1.6250 | Buy Now |
|
Rochester Electronics | CDCEL824 CDCEL824 Programmable 2 PLL Clock Synthesizer with Spread Spectrum Capability RoHS: Compliant Status: Active Min Qty: 1 | 44000 |
|
$0.8085 / $1.3000 | Buy Now |
|
LCSC | I2C 201MHz 4 TSSOP-16-175mil Clock Generators PLLs Frequency Synthesizers ROHS | 162 |
|
$1.6014 / $1.9738 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCEL824PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCEL824PWR
Texas Instruments
Programmable 2-PLL clock synthesizer with spread spectrum capability 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 201 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 30 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
This table gives cross-reference parts and alternative options found for CDCEL824PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCEL824PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI5338Q-AXXXXXGMR | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, 200MHz, CMOS, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-8, QFN-24 | CDCEL824PWR vs SI5338Q-AXXXXXGMR |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good PCB design practices, such as keeping the power and ground planes separate, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI.
Ensure a stable power supply with a low impedance source, and decouple the device with a 0.1 μF ceramic capacitor between VCC and GND, as close to the device as possible. Additionally, use a 10 μF bulk capacitor for further decoupling.
The CDCEL824PWR can operate up to 200 MHz, but the maximum clock frequency depends on the specific application and system requirements. It's essential to consider factors like signal integrity, noise, and jitter when selecting the clock frequency.
The CDCEL824PWR has a programmable clock output frequency. Use the Clock Control Register (CCR) to set the desired frequency by configuring the clock divider, multiplier, and phase-locked loop (PLL) settings. Refer to the datasheet for specific register settings and calculations.
The typical power consumption of the CDCEL824PWR is around 150 mW at 3.3 V and 100 MHz clock frequency. However, this can vary depending on the specific application, clock frequency, and output loading. Refer to the datasheet for detailed power consumption information.